Coilcraft XAL4040 Series Supplier Recommended Alternatives

If you are looking for the XAL4040 series of high current shielded power inductors, the manufacturer recommends the following alternative options.

For XAL4040, See XGL4030 for height saving by 1 mm, improved efficiency due to low DCR (up to 25% lower) and wider inductance range (0.13 to 12 uH)-Coilcraft

Inductance (µH) XAL4040 Series (Not Available) XGL4030 Series (*Available)
XAL4040/XGL4030 Datasheet Datasheet
8.2µH/8.2µH XAL4040-822ME_ XGL4030-822MEC
10µH/10µH XAL4040-103ME_ XGL4030-103MEC
15µH/µH XAL4040-153ME_ N/A

For the XAL4040-153ME_ Coilcraft carries XGL4040-153MEC which is equivalent or better than XAL4040-153ME_ except that the Isat rating is slightly lower. If your system can handle the Isat difference then it would work as an alternative.
Example Part Number:

XGL4030-822MEC

Series:

XGL4030

Inductance:

Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
8.2µH = 8200nH = 82 significant with two zeroes = 822

Termination:

E = RoHS compliant tin-silver over copper.
Special order: T = RoHS tin-silver-copper (95.5/4/0.5) or S = non-RoHS tin-lead (63/37).

Packaging:

C = 7″ machine-ready reel. EIA-481 embossed plastic tape. Quantities less than full reel
available: in tape (not machine ready) or with leader and trailer ($25 charge).
D = 13″ machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked

Market Place Products

While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quantities available, lead times, and other factors.

For More information on Market Place Products Please click here:

digikey.com

Digi-Key Marketplace | Digikey Electronics

Digi-Key Marketplace is your access to millions of new products and services from new suppliers all on one website. Learn more at Digi-Key today!
[Details=XAL4040 Series Part Numbers]
|E = Halogen free component. RoHS compliant tin-silver over copper terminations.|T = RoHS tin-silver-copper (95.5/4/0.5).|S = non-RoHS tin-lead (63/37).|
|—|—|—|
|XAL4040-822MEC|XAL4040-822MTC|XAL4040-822MSC|
|XAL4040-103MEC|XAL4040-103MTC|XAL4040-103MSC|
|XAL4040-153MEC|XAL4040-153MTC|XAL4040-153MSC|
||||
|XAL4040-822MEB|XAL4040-822MTB|XAL4040-822MSB|
|XAL4040-103MEB|XAL4040-103MTB|XAL4040-103MSB|
|XAL4040-153MEB|XAL4040-153MTB|XAL4040-153MSB|
||||
|XAL4040-822MED|XAL4040-822MTD|XAL4040-822MSD|
|XAL4040-103MED|XAL4040-103MTD|XAL4040-103MSD|
|XAL4040-153MED|XAL4040-153MTD|XAL4040-153MSD|
[/Details]

[Details=XGL4030 Series Part Numbers]

E = Halogen free component. RoHS compliant tin-silver over copper terminations. T = RoHS tin-silver-copper (95.5/4/0.5). S = non-RoHS tin-lead (63/37).
XGL4030-131MEC XGL4030-131MTC XGL4030-131MSC
XGL4030-271MEC XGL4030-271MTC XGL4030-271MSC
XGL4030-301MEC XGL4030-301MTC XGL4030-301MSC
XGL4030-401MEC XGL4030-401MTC XGL4030-401MSC
XGL4030-471MEC XGL4030-471MTC XGL4030-471MSC
XGL4030-621MEC XGL4030-621MTC XGL4030-621MSC
XGL4030-761MEC XGL4030-761MTC XGL4030-761MSC
XGL4030-102MEC XGL4030-102MTC XGL4030-102MSC
XGL4030-122MEC XGL4030-122MTC XGL4030-122MSC
XGL4030-152MEC XGL4030-152MTC XGL4030-152MSC
XGL4030-222MEC XGL4030-222MTC XGL4030-222MSC
XGL4030-332MEC XGL4030-332MTC XGL4030-332MSC
XGL4030-472MEC XGL4030-472MTC XGL4030-472MSC
XGL4030-562MEC XGL4030-562MTC XGL4030-562MSC
XGL4030-682MEC XGL4030-682MTC XGL4030-682MSC
XGL4030-822MEC XGL4030-822MTC XGL4030-822MSC
XGL4030-103MEC XGL4030-103MTC XGL4030-103MSC
XGL4030-123MEC XGL4030-123MTC XGL4030-123MSC
XGL4030-131MED XGL4030-131MTD XGL4030-131MSD
XGL4030-271MED XGL4030-271MTD XGL4030-271MSD
XGL4030-301MED XGL4030-301MTD XGL4030-301MSD
XGL4030-401MED XGL4030-401MTD XGL4030-401MSD
XGL4030-471MED XGL4030-471MTD XGL4030-471MSD
XGL4030-621MED XGL4030-621MTD XGL4030-621MSD
XGL4030-761MED XGL4030-761MTD XGL4030-761MSD
XGL4030-102MED XGL4030-102MTD XGL4030-102MSD
XGL4030-122MED XGL4030-122MTD XGL4030-122MSD
XGL4030-152MED XGL4030-152MTD XGL4030-152MSD
XGL4030-222MED XGL4030-222MTD XGL4030-222MSD
XGL4030-332MED XGL4030-332MTD XGL4030-332MSD
XGL4030-472MED XGL4030-472MTD XGL4030-472MSD
XGL4030-562MED XGL4030-562MTD XGL4030-562MSD
XGL4030-682MED XGL4030-682MTD XGL4030-682MSD
XGL4030-822MED XGL4030-822MTD XGL4030-822MSD
XGL4030-103MED XGL4030-103MTD XGL4030-103MSD
XGL4030-123MED XGL4030-123MTD XGL4030-123MSD
[/Details]
Note: All quotations above are taken from the information provided by the supplier in the data sheet they provided.

Please review the datasheet to ensure the alternative will work for your application.