If you are looking for the XAL4030 series of high current shielded power inductors, the manufacturer recommends the following alternatives.
For XAL4030, See XGL4030 for significantly lower DCR (up to 35% lower) and higher L values (0.13 to 12 uH)-Coilcraft
| Inductance (µH) | XAL4030 Series (Not Available) | XGL4030 Series (*Available) |
|---|---|---|
| XAL4030/XGL4030 | Datasheet | Datasheet |
| 3.3µH/3.3µH | XAL4030-332ME_ | XGL4030-332MEC |
| 4.7µH/4.7µH | XAL4030-472ME_ | XGL4030-472MEC |
| 6.8µH/6.8µH | XAL4030-682ME_ | XGL4030-682MEC |
Example Part Number:
XGL4030-332MEC
Series:
XGL4030
Inductance:
Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
3.3µH = 3300nH = 22 significant with two zeroes = 332
Termination:
E = RoHS compliant tin-silver over copper.
Special order: T = RoHS tin-silver-copper (95.5/4/0.5) or S = non-RoHS tin-lead (63/37).
Packaging:
C = 7″ machine-ready reel. EIA-481 embossed plastic tape. Quantities less than full reel
available: in tape (not machine ready) or with leader and trailer ($25 charge).
D = 13″ machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked
Market Place Products
While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quantities available, lead times, and other factors.
For More information on Market Place Products Please click here:
Digi-Key Marketplace | Digikey Electronics
Digi-Key Marketplace is your access to millions of new products and services from new suppliers all on one website. Learn more at Digi-Key today!
XAL4030 Series Part Numbers
| E = Halogen free component. RoHS compliant tin-silver over copper terminations. | T = RoHS tin-silver-copper (95.5/4/0.5). | S = non-RoHS tin-lead (63/37). |
|---|---|---|
| XAL4030-332MEC | XAL4030-332MTC | XAL4030-332MSC |
| XAL4030-472MEC | XAL4030-472MTC | XAL4030-472MSC |
| XAL4030-682MEC | XAL4030-682MTC | XAL4030-682MSC |
| XAL4030-332MEB | XAL4030-332MTB | XAL4030-332MSB |
| XAL4030-472MEB | XAL4030-472MTB | XAL4030-472MSB |
| XAL4030-682MEB | XAL4030-682MTB | XAL4030-682MSB |
| XAL4030-332MED | XAL4030-332MTD | XAL4030-332MSD |
| XAL4030-472MED | XAL4030-472MTD | XAL4030-472MSD |
| XAL4030-682MED | XAL4030-682MTD | XAL4030-682MSD |
XGL4030 Series Part Numbers
| E = Halogen free component. RoHS compliant tin-silver over copper terminations. | T = RoHS tin-silver-copper (95.5/4/0.5). | S = non-RoHS tin-lead (63/37). |
|---|---|---|
| XGL4030-131MEC | XGL4030-131MTC | XGL4030-131MSC |
| XGL4030-271MEC | XGL4030-271MTC | XGL4030-271MSC |
| XGL4030-301MEC | XGL4030-301MTC | XGL4030-301MSC |
| XGL4030-401MEC | XGL4030-401MTC | XGL4030-401MSC |
| XGL4030-471MEC | XGL4030-471MTC | XGL4030-471MSC |
| XGL4030-621MEC | XGL4030-621MTC | XGL4030-621MSC |
| XGL4030-761MEC | XGL4030-761MTC | XGL4030-761MSC |
| XGL4030-102MEC | XGL4030-102MTC | XGL4030-102MSC |
| XGL4030-122MEC | XGL4030-122MTC | XGL4030-122MSC |
| XGL4030-152MEC | XGL4030-152MTC | XGL4030-152MSC |
| XGL4030-222MEC | XGL4030-222MTC | XGL4030-222MSC |
| XGL4030-332MEC | XGL4030-332MTC | XGL4030-332MSC |
| XGL4030-472MEC | XGL4030-472MTC | XGL4030-472MSC |
| XGL4030-562MEC | XGL4030-562MTC | XGL4030-562MSC |
| XGL4030-682MEC | XGL4030-682MTC | XGL4030-682MSC |
| XGL4030-822MEC | XGL4030-822MTC | XGL4030-822MSC |
| XGL4030-103MEC | XGL4030-103MTC | XGL4030-103MSC |
| XGL4030-123MEC | XGL4030-123MTC | XGL4030-123MSC |
| XGL4030-131MED | XGL4030-131MTD | XGL4030-131MSD |
| XGL4030-271MED | XGL4030-271MTD | XGL4030-271MSD |
| XGL4030-301MED | XGL4030-301MTD | XGL4030-301MSD |
| XGL4030-401MED | XGL4030-401MTD | XGL4030-401MSD |
| XGL4030-471MED | XGL4030-471MTD | XGL4030-471MSD |
| XGL4030-621MED | XGL4030-621MTD | XGL4030-621MSD |
| XGL4030-761MED | XGL4030-761MTD | XGL4030-761MSD |
| XGL4030-102MED | XGL4030-102MTD | XGL4030-102MSD |
| XGL4030-122MED | XGL4030-122MTD | XGL4030-122MSD |
| XGL4030-152MED | XGL4030-152MTD | XGL4030-152MSD |
| XGL4030-222MED | XGL4030-222MTD | XGL4030-222MSD |
| XGL4030-332MED | XGL4030-332MTD | XGL4030-332MSD |
| XGL4030-472MED | XGL4030-472MTD | XGL4030-472MSD |
| XGL4030-562MED | XGL4030-562MTD | XGL4030-562MSD |
| XGL4030-682MED | XGL4030-682MTD | XGL4030-682MSD |
| XGL4030-822MED | XGL4030-822MTD | XGL4030-822MSD |
| XGL4030-103MED | XGL4030-103MTD | XGL4030-103MSD |
| XGL4030-123MED | XGL4030-123MTD | XGL4030-123MSD |
Note: All quotations above are taken from the information provided by the supplier in the data sheet they provided.
Please review the datasheets to ensure the alternative will work for your application.