If you are looking for the Coilcraft XAL7030 Series of high current shielded power inductors the manufacturer recommends the following alternative options.
See XGL6030 to save 25% board area, improved efficiency due to low DCR (up to 40% lower)-Coilcraft
| Inductance (µH) | XAL7030 Series (Not Available) | XGL6030 Series (*Available) |
|---|---|---|
| XAL7030/XGL6030 | Datasheet | Datasheet |
| 0.16µH/0.18µH | XAL7030-161ME_ | XGL6030-181MEC |
| 0.30µH/0.38µH | XAL7030-301ME_ | XGL6030-381MEC |
| 0.60µH/0.68µH | XAL7030-601ME_ | XGL6030-681MEC |
| 1.0µH/1.0µH | XAL7030-102ME_ | XGL6030-102MEC |
| 1.5µH/1.5µH | XAL7030-152ME_ | XGL6030-152MEC |
| 2.2µH/2.2µH | XAL7030-222ME_ | XGL6030-222MEC |
| 2.7µH/µH | XAL7030-272ME_ | N/A |
| 3.3µH/3.3µH | XAL7030-332ME_ | XGL6030-332MEC |
| 4.7µH/4.7µH | XAL7030-472ME_ | XGL6030-472MEC |
| 5.6µH/5.6µH | XAL7030-562ME_ | XGL6030-562MEC |
| 6.8µH/6.8µH | XAL7030-682ME_ | XGL6030-682MEC |
| 8.2µH/8.2µH | XAL7030-822ME_ | XGL6030-822MEC |
| 10µH/10µH | XAL7030-103ME_ | XGL6030-103MEC |
Example Part Number:
XGL6030-822MEC
Series:
XGL6030
Inductance:
Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
8.2µH = 8200nH = 82 significant with two zeroes = 822
Termination:
. E = RoHS compliant tin-silver over copper.
Special order: T = RoHS tin-silver-copper (95.5/4/0.5) or S = non-RoHS tin-lead (63/37).
Packaging:
C = 7″ machine-ready reel. EIA-481 embossed plastic tape. Quantities less than full reel available: in tape (not machine ready) or with leader and trailer ($25 charge).
D = 13″ machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked
Market Place Products
While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quantities available, lead times, and other factors.
For More information on Market Place Products Please click here:
Digi-Key Marketplace | Digikey Electronics
Digi-Key Marketplace is your access to millions of new products and services from new suppliers all on one website. Learn more at Digi-Key today!
XAL7030 Series Part Numbers
| E = Halogen free component. RoHS compliant tin-silver over copper terminations. | T = RoHS tin-silver-copper (95.5/4/0.5). | S = non-RoHS tin-lead (63/37). |
|---|---|---|
| XAL7030-161MEC | XAL7030-161MTC | XAL7030-161MSC |
| XAL7030-301MEC | XAL7030-301MTC | XAL7030-301MSC |
| XAL7030-601MEC | XAL7030-601MTC | XAL7030-601MSC |
| XAL7030-102MEC | XAL7030-102MTC | XAL7030-102MSC |
| XAL7030-152MEC | XAL7030-152MTC | XAL7030-152MSC |
| XAL7030-222MEC | XAL7030-222MTC | XAL7030-222MSC |
| XAL7030-272MEC | XAL7030-272MTC | XAL7030-272MSC |
| XAL7030-332MEC | XAL7030-332MTC | XAL7030-332MSC |
| XAL7030-472MEC | XAL7030-472MTC | XAL7030-472MSC |
| XAL7030-562MEC | XAL7030-562MTC | XAL7030-562MSC |
| XAL7030-682MEC | XAL7030-682MTC | XAL7030-682MSC |
| XAL7030-822MEC | XAL7030-822MTC | XAL7030-822MSC |
| XAL7030-103MEC | XAL7030-103MTC | XAL7030-103MSC |
| XAL7030-161MEB | XAL7030-161MTB | XAL7030-161MSB |
| XAL7030-301MEB | XAL7030-301MTB | XAL7030-301MSB |
| XAL7030-601MEB | XAL7030-601MTB | XAL7030-601MSB |
| XAL7030-102MEB | XAL7030-102MTB | XAL7030-102MSB |
| XAL7030-152MEB | XAL7030-152MTB | XAL7030-152MSB |
| XAL7030-222MEB | XAL7030-222MTB | XAL7030-222MSB |
| XAL7030-272MEB | XAL7030-272MTB | XAL7030-272MSB |
| XAL7030-332MEB | XAL7030-332MTB | XAL7030-332MSB |
| XAL7030-472MEB | XAL7030-472MTB | XAL7030-472MSB |
| XAL7030-562MEB | XAL7030-562MTB | XAL7030-562MSB |
| XAL7030-682MEB | XAL7030-682MTB | XAL7030-682MSB |
| XAL7030-822MEB | XAL7030-822MTB | XAL7030-822MSB |
| XAL7030-103MEB | XAL7030-103MTB | XAL7030-103MSB |
| XAL7030-161MED | XAL7030-161MTD | XAL7030-161MSD |
| XAL7030-301MED | XAL7030-301MTD | XAL7030-301MSD |
| XAL7030-601MED | XAL7030-601MTD | XAL7030-601MSD |
| XAL7030-102MED | XAL7030-102MTD | XAL7030-102MSD |
| XAL7030-152MED | XAL7030-152MTD | XAL7030-152MSD |
| XAL7030-222MED | XAL7030-222MTD | XAL7030-222MSD |
| XAL7030-272MED | XAL7030-272MTD | XAL7030-272MSD |
| XAL7030-332MED | XAL7030-332MTD | XAL7030-332MSD |
| XAL7030-472MED | XAL7030-472MTD | XAL7030-472MSD |
| XAL7030-562MED | XAL7030-562MTD | XAL7030-562MSD |
| XAL7030-682MED | XAL7030-682MTD | XAL7030-682MSD |
| XAL7030-822MED | XAL7030-822MTD | XAL7030-822MSD |
| XAL7030-103MED | XAL7030-103MTD | XAL7030-103MSD |
XGL6030 Series Part Numbers
| E = Halogen free component. RoHS compliant tin-silver over copper. | T = RoHS tin-silver-copper (95.5/4/0.5). | S = non-RoHS tin-lead (63/37). |
|---|---|---|
| XGL6030-181MEC | XGL6030-181MTC | XGL6030-181MSC |
| XGL6030-221MEC | XGL6030-221MTC | XGL6030-221MSC |
| XGL6030-381MEC | XGL6030-381MTC | XGL6030-381MSC |
| XGL6030-471MEC | XGL6030-471MTC | XGL6030-471MSC |
| XGL6030-681MEC | XGL6030-681MTC | XGL6030-681MSC |
| XGL6030-821MEC | XGL6030-821MTC | XGL6030-821MSC |
| XGL6030-102MEC | XGL6030-102MTC | XGL6030-102MSC |
| XGL6030-122MEC | XGL6030-122MTC | XGL6030-122MSC |
| XGL6030-152MEC | XGL6030-152MTC | XGL6030-152MSC |
| XGL6030-182MEC | XGL6030-182MTC | XGL6030-182MSC |
| XGL6030-222MEC | XGL6030-222MTC | XGL6030-222MSC |
| XGL6030-332MEC | XGL6030-332MTC | XGL6030-332MSC |
| XGL6030-472MEC | XGL6030-472MTC | XGL6030-472MSC |
| XGL6030-562MEC | XGL6030-562MTC | XGL6030-562MSC |
| XGL6030-682MEC | XGL6030-682MTC | XGL6030-682MSC |
| XGL6030-822MEC | XGL6030-822MTC | XGL6030-822MSC |
| XGL6030-103MEC | XGL6030-103MTC | XGL6030-103MSC |
| XGL6030-123MEC | XGL6030-123MTC | XGL6030-123MSC |
| XGL6030-153MEC | XGL6030-153MTC | XGL6030-153MSC |
| XGL6030-183MEC | XGL6030-183MTC | XGL6030-183MSC |
| XGL6030-181MED | XGL6030-181MTD | XGL6030-181MSD |
| XGL6030-221MED | XGL6030-221MTD | XGL6030-221MSD |
| XGL6030-381MED | XGL6030-381MTD | XGL6030-381MSD |
| XGL6030-471MED | XGL6030-471MTD | XGL6030-471MSD |
| XGL6030-681MED | XGL6030-681MTD | XGL6030-681MSD |
| XGL6030-821MED | XGL6030-821MTD | XGL6030-821MSD |
| XGL6030-102MED | XGL6030-102MTD | XGL6030-102MSD |
| XGL6030-122MED | XGL6030-122MTD | XGL6030-122MSD |
| XGL6030-152MED | XGL6030-152MTD | XGL6030-152MSD |
| XGL6030-182MED | XGL6030-182MTD | XGL6030-182MSD |
| XGL6030-222MED | XGL6030-222MTD | XGL6030-222MSD |
| XGL6030-332MED | XGL6030-332MTD | XGL6030-332MSD |
| XGL6030-472MED | XGL6030-472MTD | XGL6030-472MSD |
| XGL6030-562MED | XGL6030-562MTD | XGL6030-562MSD |
| XGL6030-682MED | XGL6030-682MTD | XGL6030-682MSD |
| XGL6030-822MED | XGL6030-822MTD | XGL6030-822MSD |
| XGL6030-103MED | XGL6030-103MTD | XGL6030-103MSD |
| XGL6030-123MED | XGL6030-123MTD | XGL6030-123MSD |
| XGL6030-153MED | XGL6030-153MTD | XGL6030-153MSD |
| XGL6030-183MED | XGL6030-183MTD | XGL6030-183MSD |
Note: All quotations above are taken from the information provided by the supplier in the data sheet they provided.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.