Coilcraft XEL6030 Series Supplier Recommended Alternatives

If you are looking for the Coilcraft XEL6030 series of high current shielded power inductors the manufacturer recommends the following alternative options.

See XGL6030 for significantly lower DCR (up to 30% lower) and higher L values (up to 18 µH)
See XGL5030 to save 30% board space.-Coilcraft

Inductance (µH) XEL6030 Series (Not Available) XGL6030 Series (*Available)
XEL6030/XGL5030 Datasheet Datasheet
0.15µH/0.18µH XEL6030-151ME_ XGL6030-181MEC
0.28µH/0.22µH XEL6030-281ME_ XGL6030-221MEC
0.47µH/0.47µH XEL6030-471ME_ XGL6030-471MEC
0.82µH/0.82µH XEL6030-821ME_ XGL6030-821MEC
1.0µH/1.0µH XEL6030-102ME_ XGL6030-102MEC
1.5µH/1.5µH XEL6030-152ME_ XGL6030-152MEC
2.2µH/2.2µH XEL6030-222ME_ XGL6030-222MEC
3.3µH/3.3µH XEL6030-332ME_ XGL6030-332MEC
Inductance (µH) XEL6030 Series (Not Available) XGL5030 Series (*Available)
XEL6030/XGL5030 Datasheet Datasheet
0.15µH/0.18µH XEL6030-151ME_ XGL5030-181MEC
0.28µH/0.35µH XEL6030-281ME_ XGL5030-351MEC
0.47µH/0.52µH XEL6030-471ME_ XGL5030-521MEC
0.82µH/0.82µH XEL6030-821ME_ XGL5030-821MEC
1.0µH/1.0µH XEL6030-102ME_ XGL5030-102MEC
1.5µH/1.5µH XEL6030-152ME_ XGL5030-152MEC
2.2µH/2.2µH XEL6030-222ME_ XGL5030-222MEC
3.3µH/3.3µH XEL6030-332ME_ XGL5030-332MEC

Example Part Number:

XGL5030-332MEC

Series:

XGL5030

Inductance:

Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
3.3µH = 3300nH = 33 significant with two zeroes = 332

Termination:

E = RoHS compliant tin-silver over copper.
Special order: T = RoHS tin-silver-copper (95.5/4/0.5) or S = non-RoHS tin-lead (63/37).

Packaging:

C = 7″ machine-ready reel. EIA-481 embossed plastic tape. Quantities less than full reel available: in tape (not machine ready) or with leader and trailer ($25 charge).
D = 13″ machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked

Market Place Products

While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quantities available, lead times, and other factors.

For More information on Market Place Products Please click here:

digikey.com

Digi-Key Marketplace | Digikey Electronics

Digi-Key Marketplace is your access to millions of new products and services from new suppliers all on one website. Learn more at Digi-Key today!
[DETAILS=XEL6030 Series Part Numbers]
|E = Halogen free component. RoHS compliant tin-silver over copper.|T = RoHS tin-silver-copper (95.5/4/0.5).|S = non-RoHS tin-lead (63/37).|
|—|—|—|
|XEL6030-151MEC|XEL6030-151MTC|XEL6030-151MSC|
|XEL6030-281MEC|XEL6030-281MTC|XEL6030-281MSC|
|XEL6030-471MEC|XEL6030-471MTC|XEL6030-471MSC|
|XEL6030-821MEC|XEL6030-821MTC|XEL6030-821MSC|
|XEL6030-102MEC|XEL6030-102MTC|XEL6030-102MSC|
|XEL6030-152MEC|XEL6030-152MTC|XEL6030-152MSC|
|XEL6030-222MEC|XEL6030-222MTC|XEL6030-222MSC|
|XEL6030-332MEC|XEL6030-332MTC|XEL6030-332MSC|
||||
|XEL6030-151MEB|XEL6030-151MTB|XEL6030-151MSB|
|XEL6030-281MEB|XEL6030-281MTB|XEL6030-281MSB|
|XEL6030-471MEB|XEL6030-471MTB|XEL6030-471MSB|
|XEL6030-821MEB|XEL6030-821MTB|XEL6030-821MSB|
|XEL6030-102MEB|XEL6030-102MTB|XEL6030-102MSB|
|XEL6030-152MEB|XEL6030-152MTB|XEL6030-152MSB|
|XEL6030-222MEB|XEL6030-222MTB|XEL6030-222MSB|
|XEL6030-332MEB|XEL6030-332MTB|XEL6030-332MSB|
||||
|XEL6030-151MED|XEL6030-151MTD|XEL6030-151MSD|
|XEL6030-281MED|XEL6030-281MTD|XEL6030-281MSD|
|XEL6030-471MED|XEL6030-471MTD|XEL6030-471MSD|
|XEL6030-821MED|XEL6030-821MTD|XEL6030-821MSD|
|XEL6030-102MED|XEL6030-102MTD|XEL6030-102MSD|
|XEL6030-152MED|XEL6030-152MTD|XEL6030-152MSD|
|XEL6030-222MED|XEL6030-222MTD|XEL6030-222MSD|
|XEL6030-332MED|XEL6030-332MTD|XEL6030-332MSD|
[/details]

XGL6030 Series Part Numbers
E = Halogen free component. RoHS compliant tin-silver over copper. T = RoHS tin-silver-copper (95.5/4/0.5). S = non-RoHS tin-lead (63/37).
XGL6030-381MEC XGL6030-381MTC XGL6030-381MSC
XGL6030-471MEC XGL6030-471MTC XGL6030-471MSC
XGL6030-681MEC XGL6030-681MTC XGL6030-681MSC
XGL6030-821MEC XGL6030-821MTC XGL6030-821MSC
XGL6030-102MEC XGL6030-102MTC XGL6030-102MSC
XGL6030-122MEC XGL6030-122MTC XGL6030-122MSC
XGL6030-152MEC XGL6030-152MTC XGL6030-152MSC
XGL6030-182MEC XGL6030-182MTC XGL6030-182MSC
XGL6030-222MEC XGL6030-222MTC XGL6030-222MSC
XGL6030-332MEC XGL6030-332MTC XGL6030-332MSC
XGL6030-472MEC XGL6030-472MTC XGL6030-472MSC
XGL6030-562MEC XGL6030-562MTC XGL6030-562MSC
XGL6030-682MEC XGL6030-682MTC XGL6030-682MSC
XGL6030-822MEC XGL6030-822MTC XGL6030-822MSC
XGL6030-103MEC XGL6030-103MTC XGL6030-103MSC
XGL6030-123MEC XGL6030-123MTC XGL6030-123MSC
XGL6030-153MEC XGL6030-153MTC XGL6030-153MSC
XGL6030-183MEC XGL6030-183MTC XGL6030-183MSC
XGL6030-381MED XGL6030-381MTD XGL6030-381MSD
XGL6030-471MED XGL6030-471MTD XGL6030-471MSD
XGL6030-681MED XGL6030-681MTD XGL6030-681MSD
XGL6030-821MED XGL6030-821MTD XGL6030-821MSD
XGL6030-102MED XGL6030-102MTD XGL6030-102MSD
XGL6030-122MED XGL6030-122MTD XGL6030-122MSD
XGL6030-152MED XGL6030-152MTD XGL6030-152MSD
XGL6030-182MED XGL6030-182MTD XGL6030-182MSD
XGL6030-222MED XGL6030-222MTD XGL6030-222MSD
XGL6030-332MED XGL6030-332MTD XGL6030-332MSD
XGL6030-472MED XGL6030-472MTD XGL6030-472MSD
XGL6030-562MED XGL6030-562MTD XGL6030-562MSD
XGL6030-682MED XGL6030-682MTD XGL6030-682MSD
XGL6030-822MED XGL6030-822MTD XGL6030-822MSD
XGL6030-103MED XGL6030-103MTD XGL6030-103MSD
XGL6030-123MED XGL6030-123MTD XGL6030-123MSD
XGL6030-153MED XGL6030-153MTD XGL6030-153MSD
XGL6030-183MED XGL6030-183MTD XGL6030-183MSD
XGL5030 Series Part Numbers
E = Halogen free component. RoHS compliant tin-silver over copper. T = RoHS tin-silver-copper (95.5/4/0.5). S = non-RoHS tin-lead (63/37).
XGL5030-401MEC XGL5030-401MTC XGL5030-401MSC
XGL5030-521MEC XGL5030-521MTC XGL5030-521MSC
XGL5030-601MEC XGL5030-601MTC XGL5030-601MSC
XGL5030-651MEC XGL5030-651MTC XGL5030-651MSC
XGL5030-821MEC XGL5030-821MTC XGL5030-821MSC
XGL5030-901MEC XGL5030-901MTC XGL5030-901MSC
XGL5030-102MEC XGL5030-102MTC XGL5030-102MSC
XGL5030-122MEC XGL5030-122MTC XGL5030-122MSC
XGL5030-152MEC XGL5030-152MTC XGL5030-152MSC
XGL5030-182MEC XGL5030-182MTC XGL5030-182MSC
XGL5030-222MEC XGL5030-222MTC XGL5030-222MSC
XGL5030-332MEC XGL5030-332MTC XGL5030-332MSC
XGL5030-472MEC XGL5030-472MTC XGL5030-472MSC
XGL5030-562MEC XGL5030-562MTC XGL5030-562MSC
XGL5030-682MEC XGL5030-682MTC XGL5030-682MSC
XGL5030-822MEC XGL5030-822MTC XGL5030-822MSC
XGL5030-103MEC XGL5030-103MTC XGL5030-103MSC
XGL5030-123MEC XGL5030-123MTC XGL5030-123MSC
XGL5030-153MEC XGL5030-153MTC XGL5030-153MSC
XGL5030-183MEC XGL5030-183MTC XGL5030-183MSC
XGL5030-223MEC XGL5030-223MTC XGL5030-223MSC
XGL5030-401MED XGL5030-401MTD XGL5030-401MSD
XGL5030-521MED XGL5030-521MTD XGL5030-521MSD
XGL5030-601MED XGL5030-601MTD XGL5030-601MSD
XGL5030-651MED XGL5030-651MTD XGL5030-651MSD
XGL5030-821MED XGL5030-821MTD XGL5030-821MSD
XGL5030-901MED XGL5030-901MTD XGL5030-901MSD
XGL5030-102MED XGL5030-102MTD XGL5030-102MSD
XGL5030-122MED XGL5030-122MTD XGL5030-122MSD
XGL5030-152MED XGL5030-152MTD XGL5030-152MSD
XGL5030-182MED XGL5030-182MTD XGL5030-182MSD
XGL5030-222MED XGL5030-222MTD XGL5030-222MSD
XGL5030-332MED XGL5030-332MTD XGL5030-332MSD
XGL5030-472MED XGL5030-472MTD XGL5030-472MSD
XGL5030-562MED XGL5030-562MTD XGL5030-562MSD
XGL5030-682MED XGL5030-682MTD XGL5030-682MSD
XGL5030-822MED XGL5030-822MTD XGL5030-822MSD
XGL5030-103MED XGL5030-103MTD XGL5030-103MSD
XGL5030-123MED XGL5030-123MTD XGL5030-123MSD
XGL5030-153MED XGL5030-153MTD XGL5030-153MSD
XGL5030-183MED XGL5030-183MTD XGL5030-183MSD
XGL5030-223MED XGL5030-223MTD XGL5030-223MSD

Note: All quotations above are taken from the information provided by the supplier in the data sheet they provided.

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.