If you are looking for the Coilcraft XGL6060 series of high current shielded power inductors the manufacturer recommends the following alternative options.
See XGL6060 for significantly lower DCR (up to 40% lower) and higher L values (up to 47 µH)-Coilcraft
Inductance (µH) | XEL6060 Series (Not Available) | XGL6060 Series (*Available) |
---|---|---|
XEL6060/XGL6060 | Datasheet | Datasheet |
0.33µH/0.22µH | XEL6060-331ME_ | XGL6060-221MEC |
0.56µH/0.47µH | XEL6060-561ME_ | XGL6060-471MEC |
0.82µH/0.68µH | XEL6060-821ME_ | XGL6060-681MEC |
1.0µH/1.0µH | XEL6060-102ME_ | XGL6060-102MEC |
1.5µH/1.5µH | XEL6060-152ME_ | XGL6060-152MEC |
2.2µH/2.2µH | XEL6060-222ME_ | XGL6060-222MEC |
2.7µH/3.3µH | XEL6060-272ME_ | XGL6060-332MEC |
4.7µH/4.7µH | XEL6060-472ME_ | XGL6060-472MEC |
6.8µH/6.8µH | XEL6060-682ME_ | XGL6060-682MEC |
8.2µH/8.2µH | XEL6060-822ME_ | XGL6060-822MEC |
12µH/12µH | XEL6060-123ME_ | XGL6060-123MEC |
Example Part Number
XGL6060-123MEC
Series:
XGL6060
Inductance:
Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
12µH = 12000nH = 12 significant with three zeroes = 123
Termination:
E = RoHS compliant tin-silver over copper.
Special order: T = RoHS tin-silver-copper (95.5/4/0.5) or S = non-RoHS tin-lead (63/37).
Packaging:
C = 7″ machine-ready reel. EIA-481 embossed plastic tape. Quantities less than full reel available: in tape (not machine ready) or with leader and trailer ($25 charge).
D = 13″ machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked
Market Place Products
While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quantities available, lead times, and other factors.
For More information on Market Place Products Please click here:
Digi-Key Marketplace | Digikey Electronics
Digi-Key Marketplace is your access to millions of new products and services from new suppliers all on one website. Learn more at Digi-Key today!
XEL6060 Series Part Numbers
E = Halogen free component. RoHS compliant tin-silver over copper. | T = RoHS tin-silver-copper (95.5/4/0.5) | S = non-RoHS tin-lead (63/37). |
---|---|---|
XEL6060-331MEC | XEL6060-331MTC | XEL6060-331MSC |
XEL6060-561MEC | XEL6060-561MTC | XEL6060-561MSC |
XEL6060-821MEC | XEL6060-821MTC | XEL6060-821MSC |
XEL6060-102MEC | XEL6060-102MTC | XEL6060-102MSC |
XEL6060-152MEC | XEL6060-152MTC | XEL6060-152MSC |
XEL6060-222MEC | XEL6060-222MTC | XEL6060-222MSC |
XEL6060-272MEC | XEL6060-272MTC | XEL6060-272MSC |
XEL6060-472MEC | XEL6060-472MTC | XEL6060-472MSC |
XEL6060-682MEC | XEL6060-682MTC | XEL6060-682MSC |
XEL6060-822MEC | XEL6060-822MTC | XEL6060-822MSC |
XEL6060-123MEC | XEL6060-123MTC | XEL6060-123MSC |
XEL6060-331MEB | XEL6060-331MTB | XEL6060-331MSB |
XEL6060-561MEB | XEL6060-561MTB | XEL6060-561MSB |
XEL6060-821MEB | XEL6060-821MTB | XEL6060-821MSB |
XEL6060-102MEB | XEL6060-102MTB | XEL6060-102MSB |
XEL6060-152MEB | XEL6060-152MTB | XEL6060-152MSB |
XEL6060-222MEB | XEL6060-222MTB | XEL6060-222MSB |
XEL6060-272MEB | XEL6060-272MTB | XEL6060-272MSB |
XEL6060-472MEB | XEL6060-472MTB | XEL6060-472MSB |
XEL6060-682MEB | XEL6060-682MTB | XEL6060-682MSB |
XEL6060-822MEB | XEL6060-822MTB | XEL6060-822MSB |
XEL6060-123MEB | XEL6060-123MTB | XEL6060-123MSB |
XEL6060-331MED | XEL6060-331MTD | XEL6060-331MSD |
XEL6060-561MED | XEL6060-561MTD | XEL6060-561MSD |
XEL6060-821MED | XEL6060-821MTD | XEL6060-821MSD |
XEL6060-102MED | XEL6060-102MTD | XEL6060-102MSD |
XEL6060-152MED | XEL6060-152MTD | XEL6060-152MSD |
XEL6060-222MED | XEL6060-222MTD | XEL6060-222MSD |
XEL6060-272MED | XEL6060-272MTD | XEL6060-272MSD |
XEL6060-472MED | XEL6060-472MTD | XEL6060-472MSD |
XEL6060-682MED | XEL6060-682MTD | XEL6060-682MSD |
XEL6060-822MED | XEL6060-822MTD | XEL6060-822MSD |
XEL6060-123MED | XEL6060-123MTD | XEL6060-123MSD |
XGL6060 Series Part Numbers
E = Halogen free component. RoHS compliant tin-silver over copper. | T = RoHS tin-silver-copper (95.5/4/0.5) | S = non-RoHS tin-lead (63/37). |
---|---|---|
XGL6060-221MEC | XGL6060-221MTC | XGL6060-221MSC |
XGL6060-471MEC | XGL6060-471MTC | XGL6060-471MSC |
XGL6060-681MEC | XGL6060-681MTC | XGL6060-681MSC |
XGL6060-102MEC | XGL6060-102MTC | XGL6060-102MSC |
XGL6060-122MEC | XGL6060-122MTC | XGL6060-122MSC |
XGL6060-152MEC | XGL6060-152MTC | XGL6060-152MSC |
XGL6060-182MEC | XGL6060-182MTC | XGL6060-182MSC |
XGL6060-222MEC | XGL6060-222MTC | XGL6060-222MSC |
XGL6060-332MEC | XGL6060-332MTC | XGL6060-332MSC |
XGL6060-472MEC | XGL6060-472MTC | XGL6060-472MSC |
XGL6060-562MEC | XGL6060-562MTC | XGL6060-562MSC |
XGL6060-682MEC | XGL6060-682MTC | XGL6060-682MSC |
XGL6060-822MEC | XGL6060-822MTC | XGL6060-822MSC |
XGL6060-103MEC | XGL6060-103MTC | XGL6060-103MSC |
XGL6060-123MEC | XGL6060-123MTC | XGL6060-123MSC |
XGL6060-153MEC | XGL6060-153MTC | XGL6060-153MSC |
XGL6060-183MEC | XGL6060-183MTC | XGL6060-183MSC |
XGL6060-223MEC | XGL6060-223MTC | XGL6060-223MSC |
XGL6060-333MEC | XGL6060-333MTC | XGL6060-333MSC |
XGL6060-473MEC | XGL6060-473MTC | XGL6060-473MSC |
XGL6060-221MED | XGL6060-221MTD | XGL6060-221MSD |
XGL6060-471MED | XGL6060-471MTD | XGL6060-471MSD |
XGL6060-681MED | XGL6060-681MTD | XGL6060-681MSD |
XGL6060-102MED | XGL6060-102MTD | XGL6060-102MSD |
XGL6060-122MED | XGL6060-122MTD | XGL6060-122MSD |
XGL6060-152MED | XGL6060-152MTD | XGL6060-152MSD |
XGL6060-182MED | XGL6060-182MTD | XGL6060-182MSD |
XGL6060-222MED | XGL6060-222MTD | XGL6060-222MSD |
XGL6060-332MED | XGL6060-332MTD | XGL6060-332MSD |
XGL6060-472MED | XGL6060-472MTD | XGL6060-472MSD |
XGL6060-562MED | XGL6060-562MTD | XGL6060-562MSD |
XGL6060-682MED | XGL6060-682MTD | XGL6060-682MSD |
XGL6060-822MED | XGL6060-822MTD | XGL6060-822MSD |
XGL6060-103MED | XGL6060-103MTD | XGL6060-103MSD |
XGL6060-123MED | XGL6060-123MTD | XGL6060-123MSD |
XGL6060-153MED | XGL6060-153MTD | XGL6060-153MSD |
XGL6060-183MED | XGL6060-183MTD | XGL6060-183MSD |
XGL6060-223MED | XGL6060-223MTD | XGL6060-223MSD |
XGL6060-333MED | XGL6060-333MTD | XGL6060-333MSD |
XGL6060-473MED | XGL6060-473MTD | XGL6060-473MSD |
Note: All quotations above are taken from the information provided by the supplier in the data sheet they provided.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.