If you are comparing the 3M Heat Shrink Tubing FP301-1/2-48"-CLEAR-100 PCS and FP-301 1/2" CR 200’, the key difference lies in their order quantity and packaging.
-
FP301-1/2-48"-CLEAR-100 PCS is sold in 4-foot (48 inches / 1.22 meters) bulk packaging, with a minimum order quantity of 1 piece (4 feet).
-
FP-301 1/2" CR 200’ is available in a 200-foot (2400 inches / 61.0 meters) spool packaging, with a minimum order quantity of 200 feet.
Note: Please check the packaging information while placing the order.
Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
FP012C-200-ND FP-301 1/2" CR 200’
19-FP-3011/2"CR200’-DS-ND FP-301 1/2" CR 200’
3M161303-ND FP301-1/2-48"-CLEAR-12 PCS
3M157927-100-ND FP301-1/2-100’-CLEAR-SPOOL
3M161302-ND FP301-1/2-48"-CLEAR-100 PCS
3M161315-ND FP301-1/2-6"-CLEAR-10-10 PC PKS
FP012C-R5-ND FP-301 1/2" CR 200’
FP012C-R75-ND FP-301 1/2" CR 200’
FP012C-1R0-ND FP-301 1/2" CR 200’
FP012C-1R5-ND FP-301 1/2" CR 200’
FP012C-2R0-ND FP-301 1/2" CR 200’
FP012C-3R0-ND FP-301 1/2" CR 200’
FP012C-4R0-ND FP-301 1/2" CR 200’
FP012C-6R0-ND FP-301 1/2" CR 200’