Comparison of the Three Common Absolute Encoder Protocols: SPI, RS-485, and SSI

Customer Inquiry: During the use of encoders, I sometimes wonder—given the wide variety of interface specifications for these encoders, would it be more convenient if we could convert their signals into digital form and transmit them via communication interfaces?

The three most commonly used protocols for absolute encoders are SPI, RS-485, and SSI.

The differences in key parameters of these three protocols and their respective impacts on application scenarios are as follows:

Transmission Distance

  • SPI: ≤ 1 meter at high speeds (distance can be extended by reducing speed), suitable for short-range scenarios (e.g., consumer electronics).
  • RS-485: > 1 meter (twisted-pair cables required), suitable for long-range scenarios (e.g., cross-device connections on industrial production lines).
  • SSI: No explicit distance limit; however, due to its standard differential design or variant single-ended design, it is suitable for medium-to-short-range high-precision scenarios (e.g., medical equipment).

Number of Supported Devices

  • SPI: Relies on Chip Select (CS) pins; theoretically supports multiple devices but is limited by the number of CS pins on the controller, with no fixed upper limit.
  • RS-485: A single bus can support up to 64 addressable devices (with 6-bit addressing), ideal for multi-device clusters (e.g., multiple motors on a production line).
  • SSI: The standard design does not support multi-device addressing; variants require controller compatibility, resulting in a smaller number of supported devices. It is suitable for high-precision control of single or a small number of devices.

These differences dictate the protocol selection:

  • Choose RS-485 for long-distance and multi-device applications.
  • Choose SPI for short-distance and high-speed applications.
  • Choose SSI for high-precision and small-scale device applications.

Related articles:
Absolute Encoder Communication Protocols Guide | DigiKey