Considerations when selecting a Respirator vs Surgical Masks

Surgical masks, also known as procedure masks, are intended to help put a barrier between the wearer and the work environment or sterile field. They may help keep spit and mucous generated by the wearer from reaching a patient or medical equipment.They can also be used as a fluid barrier to help keep blood splatter from reaching the wearer’s mouth and nose.

However, if a wearer wants to reduce inhalation of smaller, inhalable particles (those smaller than 100 microns), they need to obtain and properly use a government-certified respirator, such as a NIOSH-certified N95 filtering facepiece particulate respirator. If the wearer needs a combination surgical/procedure mask and a particulate respirator, they should use a product that is both cleared by FDA as a surgical/procedure mask and tested and certified by NIOSH as a particulate respirator. Such products are sometimes called a “medical respirator,” “health care respirator,” or “surgical N95.”

Here are some considerations when selecting between Respirators and Surgical/Procedure Masks.

To learn more details about Respirators and Surgical Masks, please read Respirators and Surgical Masks: A Comparison (3m.com)

Informative, this can surely help others to choose between surgical and respiratory masks because many people confused between what to buy for their workers which actually save them from infection

Hi SamBatra,
Thanks for visiting with us on the forum, here is the list of Respirator Masks - Reusable and Disposable along with the associated filter replacements we have available at Digikey.