We frequently get questions regarding exactly what is included with the 1424200MWKIT1 kit from
Remington Industries. Here is a summary of the wires included in this kit, taken from the manufacturer’s website.
Type: Enameled Copper Wire
Diameter & Length:
14 AWG - 0.0671" - 79 Feet (1.0 Lbs)
16 AWG - 0.0535" - 125 Feet (1.0 Lbs)
18 AWG - 0.0428" - 199 Feet (1.0 Lbs)
20 AWG - 0.0343" - 314 Feet (1.0 Lbs)
22 AWG - 0.0273" - 502 Feet (1.0 Lbs)
24 AWG - 0.0220" - 790 Feet (1.0 Lbs)
Color: Natural
Insulation: Polyester w/ Polyamideimide Overcoat
NEMA Description: MW-35-C
Build: Heavy Min-Nom
Temperature Rating: 200°C (392°F)
This is the largest of these kits, if you don’t need that much wire consider one of the following smaller kits.
1424200MWKIT.125 Remington Industries
Contents
Type: Enameled Copper Wire
Diameter & Length:
14 AWG - 0.0671" - 9 Feet (2 oz)
16 AWG - 0.0535" - 16 Feet (2 oz)
18 AWG - 0.0428" - 25 Feet (2 oz)
20 AWG - 0.0343" - 39 Feet (2 oz)
22 AWG - 0.0273" - 62 Feet (2 oz)
24 AWG - 0.0220" - 98 Feet (2 oz)
Color: Natural
Insulation: Polyester w/ Polyamideimide Overcoat
NEMA Description: MW-35-C
Build: Heavy Min-Nom
Temperature Rating: 200°C (392°F)
1424200MWKIT.25 Remington Industries
Contents
Type: Enameled Copper Wire
Diameter & Length:
14 AWG - 0.0671" - 19 Feet (4 oz)
16 AWG - 0.0535" - 31 Feet (4 oz)
18 AWG - 0.0428" - 50 Feet (4 oz)
20 AWG - 0.0343" - 78 Feet (4 oz)
22 AWG - 0.0273" - 125 Feet (4 oz)
24 AWG - 0.0220" - 197 Feet (4 oz)
Color: Natural
Insulation: Polyester w/ Polyamideimide Overcoat
NEMA Description: MW-35-C
Build: Heavy Min-Nom
Temperature Rating: 200°C (392°F)
1424200MWKIT.5 Remington Industries
Contents
Type: Enameled Copper Wire
Diameter & Length:
14 AWG - 0.0671" - 39 Feet (8 oz)
16 AWG - 0.0535" - 62 Feet (8 oz)
18 AWG - 0.0428" - 100 Feet (8 oz)
20 AWG - 0.0343" - 157 Feet (8 oz)
22 AWG - 0.0273" - 250 Feet (8 oz)
24 AWG - 0.0220" - 395 Feet (8 oz)
Color: Natural
Insulation: Polyester w/ Polyamideimide Overcoat
NEMA Description: MW-35-C
Build: Heavy Min-Nom
Temperature Rating: 200°C (392°F)