51608 Tesa Tape is a product that Digi-Key does not currently offer. 3M159594-ND has been offered as a cross for this tape.
| Part Attribute | Specification | |
|---|---|---|
| Tape Type | Protective | |
| Adhesive | High Tack | |
| Backing, Carrier | PVC (Poly Vinyl Chloride) | |
| Thickness | 0.0100" (10.0 mils, 0.254mm) | |
| Width | 1.00" (25.40mm) | |
| Length | 100’ (30.5m) 33.3 yds | |
| Color | Black | |
| Usage | Corrosion Protection | |
| Temperature Range | -54 ~ 176°F (-48 ~ 80°C) | |
| Shelf Life | 60 Months from date of manufacture |
Digi-Key also has other sizes of this tape available if you CLICK HERE. You can also check out the guide below to help determine if this tape is right for your application.
EMD Non-Vinyl Tape App Guide 8007635 LR Print.pdf (4.0 MB)
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.