41A6357-1 is a part number for a back-up battery in a Chamberland Garage door opener. This is a part number that Digi-Key does not carry.
Based on the specifications available Digi-Key part 522-1022-ND has been offered as a cross.
Product Attribute | Specification |
---|---|
Voltage | 12VDC |
Capacity | 5Ah |
Size | 3.60" L x 2.81" W x 4.07" H 91.5mm x 71.5mm x 103.5mm |
Terminals | F1, Spade, .187" |
Mfg P/N | BP5-12-T1 |
For full specification see the manufacturer’s data sheet.
BP5-12.pdf (169.5 KB)