SRD-05VDC-SL-C is a Songle Relay that is not currently sold at Digi-Key. Per the MFG data sheet we are able to suggest TE part Number PB2032-ND as a replacement.

| Attribute | Rating | |
|---|---|---|
| Coil Voltage | 5VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 10A | |
| Switching Voltage | 277VAC, 28VDC - Max | |
| Coil Current | 71.4mA | |
| Coil Type | Non Latching | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully |
Per the Data sheet Pin-out and board layout match between the two relays.
For full specifications please review the TE datasheet.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.