The input and output mating connector’s for the CUI Inc.
VOF-30C (30W) series AC to DC power supply’s are manufactured by JST Sales America Inc. Below are the options for the mating housings, crimp contacts or pre-crimped jumpers.
Mating Connectors
455-1184-ND VHR-3N
455-1183-ND VHR-2N
Crimp Contacts
455-1319-2-ND (JST# SVH-41T-P1.1) “CONN SOCKET 16-20AWG CRIMP TIN”
455-1132-2-ND (JST # SVH-21T-1.1) “CONN SOCKET 18-22AWG CRIMP TIN”
Pre-Crimped Jumpers
455-3105-ND(JUMPER SVH-41T-P1.1 X2 2")
455-3985-ND (JUMPER SVH-41T-P1.1 X2 4")
455-3106-ND (JUMPER SVH-41T-P1.1 X2 6")
455-3986-ND (JUMPER SVH-41T-P1.1 X2 8")
455-3987-ND (JUMPER SVH-41T-P1.1 X2 10")
455-3107-ND (JUMPER SVH-41T-P1.1 X2 12")