Nebra HNT hotspot minters are a new offering from Pi Supply, allowing you to generate Helium cryptocurrency via wifi connections. These devices are region-specific, but Pi Supply’s documentation doesn’t specify which part number works for which region. How do you know which miner you need?
There are two answers. The first is that a miner in the correct frequency for your region, i.e. 470MHz, 868MHz, or 915MHz, can be software reconfigured to switch to any other region where that frequency is valid. Pi Supply’s web page for their miners (the Indoor miners, in this case) includes information on how to do so.
Assuming you would like to purchase the correct device outright however, rather than having to fuss with the device’s software? You can refer to the following table, which gives the region each Nebra hotspot miner is intended for.
| Pi-Supply Mining | ||
|---|---|---|
| Digi-Key part number | Pi-Supply Part number | Description |
| 1910-NBR-0006-ND | NBR-0006 | Nebra HNT Outdoor Hotspot Miner - EU 868MHz |
| 1910-NBR-0007-ND | NBR-0007 | Nebra HNT Outdoor Hotspot Miner - AU 915Hz |
| 1910-NBR-0008-ND | NBR-0008 | Nebra HNT Outdoor Hotspot Miner - AS 923MHz |
| 1910-NBR-0010-ND | NBR-0010 | Nebra HNT Outdoor Hotspot Miner - CN 470MHz |
| 1910-NBR-0011-ND | NBR-0011 | Nebra HNT Outdoor Hotspot Miner - RU 864MHz |
| 1910-NBR-0012-ND | NBR-0012 | Nebra HNT Outdoor Hotspot Miner - IN 865MHz |
| 1910-NBR-0013-ND | NBR-0013 | Nebra HNT Outdoor Hotspot Miner - KR 920MHz |
| 1910-NBR-0014-ND | NBR-0014 | Nebra HNT Outdoor Hotspot Miner - US 915MHz |
| 1910-NBR-0022-ND | NBR-0022 | Nebra HNT Indoor Hotspot Miner - EU 868MHz |
| 1910-NBR-0023-ND | NBR-0023 | Nebra HNT Indoor Hotspot Miner - AU 915Hz |
| 1910-NBR-0024-ND | NBR-0024 | Nebra HNT Indoor Hotspot Miner- AS 923MHz |
| 1910-NBR-0026-ND | NBR-0026 | Nebra HNT Indoor Hotspot Miner - CN 470MHz |
| 1910-NBR-0027-ND | NBR-0027 | Nebra HNT Indoor Hotspot Miner - RU 864MHz |
| 1910-NBR-0028-ND | NBR-0028 | Nebra HNT Indoor Hotspot Miner - IN 865MHz |
| 1910-NBR-0029-ND | NBR-0029 | Nebra HNT Indoor Hotspot Miner - KR 920MHz |
| 1910-NBR-0030-ND | NBR-0030 | Nebra HNT Indoor Hotspot Miner - US 915MHz |