Hoping to get another life out of a spendy tri-pod light by replacing the COB LED. I’ve tried 2 attempts at cross-referencing the part number with no luck.
Original COB is a Toplite TE-R23-JU-A1
Fixture is a DeWalt DCL079, 20V single lamp light with a low and high setting. Confirmed power at the head, but no light.
Anyone have ideas on a replacement COB?
Thank you.
Here is a picture of the old LED…
Greetings,
Searching that P/N suggests it’s a 28mm square LED with roughly a 35V forward voltage; if one’s seeing an open-circuit voltage at the head somewhat above this latter figure, that’d suggest this information might be reasonably correct.
These are the items on hand which would appear to land in that ballpark. Check dimensions, and choose your preferred tradeoff of efficacy, CRI, color temp, etc.
Don’t omit a smear of thermal grease during assembly, lest the replacement also take early retirement…