The biggest difference between PN THGBMJG8C2LBAIL and THGBMNG5D1LBAIL is that PN THGBMNG5D1LBAIL utilizes MCL memory.

| Digi-Key Part Number | THGBMJG8C2LBAIL-ND | THGBMNG5D1LBAIL-ND |
|---|---|---|
| Manufacturer Part Number | THGBMJG8C2LBAIL | THGBMNG5D1LBAIL |
| Description | IC FLASH 32GBIT EMMC 153FBGA | IC FLASH 32GBIT EMMC 153WFBGA |
| Series | e•MMC™ | e•MMC™ |
| Memory Type | Non-Volatile | Non-Volatile |
| Memory Format | FLASH | FLASH |
| Technology | FLASH - NAND | FLASH - NAND (MLC) |
| Memory Size | 32Gb (4G x 8) | 32Gb (4G x 8) |
| Memory Interface | eMMC | eMMC |
| Operating Temperature | -25°C ~ 85°C (TA) | -25°C ~ 85°C (TA) |
| Mounting Type | Surface Mount | Surface Mount |
| Package / Case | 153-WFBGA | 153-WFBGA |
| Supplier Device Package | 153-FBGA (11.5x13) | 153-WFBGA (11.5x13) |