First Section
- 10 pF single‑piece capacitor, 2.54 mm pitch, 200 V, C0G/NP0
- 0.1 µF (104) single‑piece capacitor, 2.54 mm pitch, 50 V, X7R
- 10 µF, 16 V plug‑in (through‑hole) tantalum capacitor
- 470 Ω resistor, 1/4 W, 5%
- 1 kΩ resistor, 1/4 W, 5%
- 10 kΩ resistor, 1/4 W, 5%
- 47 kΩ resistor, 1/4 W, 5%
- 100 kΩ resistor, 1/4 W, 5%
- 47 µH color‑band inductor, ±10%
- 470 µH color‑band inductor, ±10%
- 1N4148 signal diode
- BAT41 diode
- 1N4732 (4.7 V Zener)
- 2N3904 transistor
- LM336Z‑5.0 voltage reference
- PT10‑B 10 kΩ horizontal potentiometer
- 18‑pin DIP chip socket (DIP18)
- 2‑pin terminal block, 5.08 mm pitch, bent leads, stackable
- 1×4P 3.96 mm right‑angle connector
- 2×3 pin header, 2.54 mm pitch
- 4×3 pin header, 2.54 mm pitch (often a 2×6 dual‑row header)
- 2×13 pin header, 2.54 mm pitch (26 total pins)
- 2×13 pin female header, 2.54 mm pitch, overall height ~18 mm
Second Section
- 27 pF single capacitor, 2.54 mm pitch, 50 V, C0G/NP0
- 0.1 µF (104) single capacitor, 2.54 mm pitch, 50 V, X7R
- 10 µF, 16 V plug‑in (through‑hole) tantalum capacitor
- 4.7 kΩ resistor, 1% tolerance
- 100 Ω resistor, 1% tolerance
- 470 Ω resistor, 5% tolerance
- 10 kΩ resistor, 5% tolerance
- 1N4148 signal diode
- Red LED, 5 mm, diffused
- PN2907A transistor
- 11.0592 MHz passive crystal (HC‑49 style)
- 10‑pin resistor network, 10 kΩ (10X‑1‑103LF)
- 2‑pin terminal block, 5.08 mm pitch, bent leads, stackable
- 2‑pin through‑hole header with pin covers, 2.54 mm pitch
- 3‑pin through‑hole header with pin covers, 2.54 mm pitch
- 2×4 pin dual‑row through‑hole header, 2.54 mm pitch
- 2×8 pin dual‑row through‑hole header, 2.54 mm pitch
- 2×13 pin dual‑row through‑hole header, 2.54 mm pitch
- Jumper (JP20), 2.54 mm shorting block