Eagle Plastic Devices EZAB450T Cross Reference

Product Example

Mfr Part # EZAB450T KLB-450A-RT 23EZAB450TAB
Mfr Eagle Plastic Devices Essentra Components Essentra Components
DK Part # RP611-ND 145-23EZAB450TAB-ND
Description CBL CLIP TWIST LOCK NATURAL ADH CBL CLIP TWIST LOCK NATURAL ADH CBL CLIP TWIST LOCK NAT ADHESIVE
Series EZ Richco, KURLY-LOK MicroPlastics
Type Clip, Twist Lock Clip, Twist Lock Clip, Twist Lock
Opening Size 0.450" (11.43mm) 0.400" ~ 0.500" (10.16mm ~ 12.70mm) 0.450" (11.43mm)
Mounting Type Adhesive Adhesive Adhesive
Material Polyamide (PA66), Nylon 6/6 Polyamide (PA66), Nylon 6/6
Color Natural Natural Natural
Length 1.000" (25.40mm) 1.000" (25.40mm) 1.000" (25.40mm)
Width 0.520" (13.21mm) 0.510" (12.95mm) 0.520" (13.21mm)
Height 1.230" (31.24mm) 1.230" (31.24mm) 1.230" (31.24mm)
Material Flammability Rating UL94 V-2 UL94 V-2 UL94 V-2
Datasheet Click Here Click Here

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.