| Digi-Key Part # | H260-ND | H270-ND |
| B&F Fastener # | ABL4-2A | SBL4-2 |
| Type | Blind Rivet | |
| Rivet Diameter | 0.125" (3.18mm) 1/8" | |
| Rivet Length | 0.275" (6.99mm) | |
| Head Diameter | 0.375" (9.53mm) 3/8" | |
| Head Height | 0.045" (1.14mm) | |
| Hole Diameter | 0.130" (3.30mm) | |
| Grip Range | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
|
| Features | Requires Installation Tool | |
| Color | Natural | |
| Material | Aluminum | Steel |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested
part to ensure it will work for your application.