This Product Selection Guide contains information to help select products in the Reclosable Fasteners category on DigiKey.com
Reclosable Fasteners are used to hold cables and wires securely in place. The types of fasteners include hanger, hook and loop, and interlocking system with mounting type being adhesive, screw mount, sew on, and staple. The fasteners come in lengths from 0.180” (4.57 mm) to 300.00’ (91.44 m) and widths from 0.236” (6.00mm) to 6.000” (152.40mm) and diameters of 0.563” (14.30mm) to 4.000” (101.60mm) in shapes of circular, rectangular, and square.
SelectionCharacteristics
Type: The type, style, or nature of the fastener.
Shape: Indicates the overall shape of the fastener.
Length: Indicates the overall length of the fastener.
Width: Indicates the overall width of the fastener.
Diameter: Indicates the diameter of the fastener.
Mounting Type: Indicates how the fastener is attached to a surface.
Features: These are different capabilities or properties of the fastener such as a buckle or flame retardant.
Material: Indicates the material composition of the fastener.
Color: The dominant color of the fastener.
ProductExamples
| MFR PART # | SJ-3463 |
|---|---|
| DIGIKEY PART # | SJ3463-ND |
| MANUFACTURER | 3M |
| DESCRIPTION | DUAL LOCK FASTENER 20.6MM DIA |
| DATASHEET | Click Here |
| MFR PART # | HLSP3S-X0 |
|---|---|
| DIGIKEY PART # | 298-12292-ND |
| MANUFACTURER | Panduit Corp |
| DESCRIPTION | HOOK&LOOP STRIP BLACK 50LBS 1’ |
| DATASHEET | Click Here |
| MFR PART # | HLT3I-X6 |
|---|---|
| DIGIKEY PART # | 298-12296-ND |
| MANUFACTURER | Panduit Corp |
| DESCRIPTION | HOOK&LOOP TIE BLUE 40LBS 1’ 1=1 |
| DATASHEET | Click Here |