Enhanced Product Qualification by Analog Devices Inc.
Definition:
- Commercial Off-The-Shelf (COTS) parts used in defense, avionic and aerospace applications
- Parts are specified, characterized, and qualified from –55°C up to +125°C
- All parts are certified to the Aerospace Qualified Electronic Component (AQEC) plan, which defines the minimum set of requirements that will allow a COTS component to be designated by AQEC (GEIA-STD-0002-1)
- Associated VID, (V62) DSCC Defense Supply Center Columbus
- All EP finished goods models have an -EP in the suffix for Enhanced Product Qualification
- Parts are assembled with a NiPdAu lead finish
- Parts are manufactured on a controlled baseline; one fab, one assembly and one test site
- Each device has a separate and abridged data sheet
Part Number | Function | Description | Orderable Part Number |
---|---|---|---|
ADL5375-05 | I/Q modulator | ADL5375 multistandard broadband I/Q modulator | ADL5375-05SCPZEPR7 |
ADF4106 | Integer-N PLL | 6 GHz integer-N PLL | ADF4106SCPZ-EP |
ADF4002 | Integer-N PLL | 400 MHz integer-N PLL used for clocking | ADF4002SRUZ-EP |
AD8318 | Log detector | 8 GHz log detector | AD8318SCPZ-EP-RL7 |
ADL5906 | RMS detector | 10 MHz to 10 GHz 67 dB rms detector | ADL5906ACPZN-R7 |
HMC241A | RF switch | 4 GHz SP4T switch | HMC241ATCPZ-EP-PT |
HMC344AG | RF switch | 8 GHz SP4T switch | HMC344ATCPZ-EP-PT* |
HMC641A | RF switch | 20 GHz SP4T switch | HMC641ATCPZ-EP-PT* |
ADRF5024 | SPDT switch reflective | Silicon SPDT switch reflective, 100 MHz to 44 GHz | ADRF5024SCCZ-EP |
ADRF5026 | SPDT switch nonreflective | Silicon SPDT switch, nonreflective, 100 MHz to 44 GHz | ADRF5026SCCZ-EP |
HMC470A | Digital attenuator | 3 GHz, 1 dB LSB, 5-bit digital attenuator | HMC470ATCPZ-EP-PT |
HMC939AG | Digital attenuator | 33 GHz, 1 dB, 5-bit digital attenuator | HMC939ATCPZ-EP-PT* |
HMC624A | Digital attenuator | 6 GHz, 0.5 dB LSB, 6-bit digital attenuator | HMC624ACPSZ-EP-PT |
ADMV8818 | Tunable filter | 2 GHz to 18 GHz, digital tunable, band-/high-/low-pass filter | ADMV8818SCCZ-EP |
HMC434 | Prescaler | 0.2 GHz to 8 GHz, GaAs, HBT MMIC, divide-by-8 prescaler | HMC434SRJZ-EP-R7 |
HMC8411 | Low noise amp | Low noise amplifier, 0.01 GHz to 10 GHz | HMC8411TCPZ-EP-PT |
- zero stock on 22-Aug-2023
For complete list of enhanced products see Enhanced Product Recommended Part List (EPRPL) Updated 03-May-2023: