“Developing large-screen IoT, but struggling to balance performance and expandability?” “Want professional audio-visual interaction, but stuck with a single, incompatible device interface?” “Need a portable yet reliable smart terminal for industrial-grade development?” Many makers have been held back by these issues in mid-to-high-level IoT development, and a development terminal with comprehensive performance, a great large-screen experience, and strong expandability is the key to unlocking creativity.
Worry no more! The third episode of M5Stack’s “Smart Innovation, Making AI Accessible” video series is now live. Ashley from M5Stack takes you on an in-depth experience of the Tab5 Smart Panel — this highly expandable, portable IoT development terminal, with its dual-chip architecture, 5-inch high-definition large screen, and full-scenario interface coverage, perfectly suits various creative projects such as multimedia playback, smart control, and visual AI development. It truly is the “all-around partner” for maker desktop development, making IoT development ideas easy to realize.
-Featured Speaker:-
Ashley Wang(王馨婕), M5Stack Marketing Operations Specialist
BUILD FAST, STACK SMART.
Core Highlights: Full-Dimension Rugged Configuration, Setting the Benchmark for Large-Screen IoT Development
As a flagship product from M5Stack designed for mid-to-high-level IoT development, the Tab5 Smart Panel is built around the core development needs of makers. It is refined across multiple dimensions including performance, interaction, expandability, and design, creating a development terminal that balances a large-screen experience, rugged performance, and flexible expandability. Five core highlights take the development experience to the next level.
M5Stack’s plug-and-play design, specifically for IoT development, is perfectly continued on the Tab5. No complex configuration or professional soldering is needed; it is ready for development out of the box. The dual-chip architecture paired with Wi-Fi 6 ensures both computing power and transmission are top-notch. The 5-inch IPS HD touchscreen delivers professional-grade audio-visual interaction. Full-scenario interface coverage adapts to both maker personalized development and industrial-grade needs. The flexible structural design allows for optional battery configurations to suit different deployment scenarios, truly achieving one device for multiple uses.
Product Details: Comprehensive, Unlocking Full-Dimension Development Capabilities
Tab5 can become the first choice for maker desktop development because every aspect is a hardcore configuration tailored for development. From basic performance to audio-visual interaction, from interface expansion to structural design, its comprehensive configuration allows it to easily handle various complex development needs, with a small body containing great power.
Dual-Core Architecture + Wi-Fi 6, Maximizing Basic Performance
Tab5 features a dual-chip architecture. The main controller uses an ESP32-P4 SoC based on the RISC-V architecture, equipped with 16MB flash memory and 32MB PSRAM, providing ample computing power for complex IoT development and visual AI operations, easily handling core tasks such as image capture, data analysis, and device control. The wireless module uses the ESP32-C6, with native support for Wi-Fi 6, offering faster transmission speeds and more stable connections.
At the same time, its antenna system supports free switching between a built-in 3D antenna and an external antenna interface, flexibly adapting to different environments such as indoor control centers, outdoor monitoring, and industrial deployment. This ensures data throughput efficiency in various scenarios, enabling low-latency device control and data transmission, so development and deployment are free from network concerns.
5-Inch Large Screen Enhancement, Professional-Grade Audio-Visual Interaction Maximized
In terms of interactive experience, Tab5 is fully loaded: equipped with a 5-inch IPS HD touchscreen, it offers clear display and smooth operation, delivering an immersive human-machine interaction experience. Whether used for data visualization panels or smart control centers, it makes operation more intuitive. The onboard 2-megapixel HD camera meets development needs for high-definition image capture, visual AI recognition, and video surveillance, providing hardware support for visual IoT projects.
In terms of audio, it achieves professional-grade configuration, featuring an audio codec, dual microphone inputs, a 3.5mm headphone jack, and a speaker. This enables high-fidelity recording and playback, as well as precise voice recognition, perfectly suiting development projects requiring audio capabilities such as voice interaction and smart control centers, handling audio-visual interaction all in one go.
Full-Scenario Interface Coverage, Expansion Capability Maximized
Expandability is a core need for maker development, and Tab5 is truly “all-around” in this regard. Its interfaces cover consumer and industrial grades, fully satisfying makers’ personalized development needs: it is equipped with both USB-A and USB-C ports, allowing direct connection to traditional peripherals like mice, keyboards, and USB drives, easily creating a convenient desktop development environment. The RS485 interface on the back precisely adapts to device connection needs in industrial control scenarios, making lightweight industrial control development possible. Expansion interfaces are also reserved on the stamp pads, allowing flexible expansion of various sensors and communication modules, so creativity is no longer limited by interfaces.
Flexible structure design, maximizing scene adaptability
To adapt to different development and deployment scenarios, the Tab5 has been carefully designed in terms of structure: it features a detachable battery design compatible with NP-F550 lithium batteries, allowing users to choose a version with or without a battery — desktop development can be directly connected to a power source, while mobile deployment uses the battery for flexible adaptation to different scenarios; the overall body is portable and compact, suitable for use as a fixed development terminal on a maker’s desk or easily carried to the field for debugging, truly achieving “one device for multiple uses” and adapting to all-scenario development needs.
Hands-on Experience: Exceptional Playability, One-Stop Development and Debugging
Based on outstanding hardware configuration, the Tab5’s hands-on experience and playability are maximized, continuing the M5Stack core advantage of being ready to use out of the box. Without complex debugging, it can achieve more than ten functional operations covering the entire process of development, testing, and deployment: dual microphone input, built-in/external antenna switching, USB-A power control and mouse HID device access, internal I2C bus and PORT.A scanning, 3.5mm headphone jack audio output, MicroSD file list viewing, Speaker audio playback, RS-485 industrial control interface testing, Camera image preview, bus GPIO testing, precise RTC configuration, and convenient shutdown and wake-up.

(Image credit: M5Stack)
Each function precisely meets the actual development needs of makers, making hardware debugging no longer cumbersome. Whether it is early-stage prototype development or later-stage device testing, the Tab5 can handle it all in one go, greatly improving development efficiency.
Application Scenarios: Universal Adaptability, Unlimited Creative Realization
With comprehensive advantages in performance, experience, and expansion, the Tab5 can easily adapt to various IoT development scenarios, becoming a “universal development terminal” for makers, allowing different ideas to find a way to be realized:
-
Smart Home Hub: The 5-inch large screen makes device status and environmental data visualization more intuitive. Voice recognition and audio interaction enable “control by voice without lifting a finger,” allowing unified management of all smart home devices, real-time monitoring of temperature, humidity, security, and other data, making home automation simpler and easier to use.
-
Multimedia and Information Display: A high-definition large screen paired with a professional audio system can serve as a local audio/video player, a data dashboard for maker projects, an information display for offline scenarios, and can be combined with a voice module to become a voice interactive terminal, suitable for commercial, educational, exhibition, and other scenarios.
-
Primary Maker Desktop Development Machine: USB peripheral connections, multi-interface expansion, and high-performance computing power make the Tab5 the primary terminal for maker desktop development, whether for IoT prototype development, visual AI project debugging, or industrial control program writing, all can be met in one place.
-
Lightweight Industrial Control Terminal: The RS485 interface is adapted for industrial scenarios, and the portable design allows for easy deployment on industrial sites, enabling lightweight control and data collection of equipment, making it a practical tool for industrial automation development.
Related Product Information:
Tab5 K145/ C145
The Tab5 is a highly expandable portable smart IoT terminal development device for developers, integrating a dual-chip architecture and rich hardware resources. Its main controller uses an ESP32‑P4 SoC based on the RISC-‑V architecture, equipped with 16MB Flash and 32MB PSRAM. The wireless module uses the ESP32-C6-MINI-1U, supporting Wi-Fi 6. Its antenna system can freely switch between a built-in 3D antenna and an external MMCX antenna interface, flexibly adapting to different deployment environments to ensure data throughput and low-latency control.
M5Stack official website related development resource links
DigiKey online purchase link
DigiKey Part Number: 2221-K145-ND (with battery)
DigiKey Part Number: 2221-C145-ND (without battery)
Interactive Benefits: Share your ideas and win development gifts
With its comprehensive hardware configuration, excellent hands-on experience, and superior expansion capabilities, the M5Stack Tab5 is an ideal choice for IoT development and maker desktop development, accurately adapting to everything from bringing beginner maker ideas to life to mid-to-high-level project development by senior engineers.
For more product details and purchase channels for the Tab5 Smart Panel, visit the DigiKey M5Stack zone. The M5Stack “Artificial Intelligence” series videos will continue to bring more hardcore AIoT hardware hands-on experiences, unlocking new ways for maker development. Remember to stay tuned to make creative development easier! Feel free to leave a comment and share your thoughts with friends at DigiKey!