Expand Your EFR32xG22E Energy Harvesting Kit with MikroBUS™ and QWIIC® Add-Ons for More Features!

Silicon Labs’ Energy Harvesting Explorer Kit EFR32xG22E is also compatible with MikroBUS™ and QWIIC® add-on boards, giving you even more options for your energy harvesting projects.
If you’re looking to add new sensors or devices that work in the 1.8V – 2.2V range, it’s easy to integrate them into your setup, boosting performance and expanding the possibilities for your projects.

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
336-SLWSTK6021A-ND SLWSTK6021A
336-SLWRB4183A-ND SLWRB4183A
336-XG27-DK2602A-ND XG27-DK2602A
336-XG21-PK6026A-ND XG21-PK6026A
336-XG27-PK6017A-ND XG27-PK6017A
336-SLWRB4182A-ND SLWRB4182A
336-SLWRB4181C-ND SLWRB4181C
336-SLWRB4181B-ND SLWRB4181B
336-XG26-PK6028A-ND XG26-PK6028A
336-XG22-EK2710A-ND XG22-EK2710A
336-XG27-RB4194A-ND XG27-RB4194A
336-XG24-RB4187C-ND XG24-RB4187C
336-XG24-RB4186C-ND XG24-RB4186C
336-XG24-RB4198A-ND XG24-RB4198A
336-XG21-PK6027A-ND XG21-PK6027A
336-XG24-PK6036A-ND XG24-PK6036A
336-XG24-RB4188A-ND XG24-RB4188A
336-XG21-RB4196B-ND XG21-RB4196B
336-XG21-RB4195B-ND XG21-RB4195B
336-XG26-RB4118A-ND XG26-RB4118A
336-BG27-RB4110B-ND BG27-RB4110B
336-BG27-RB4111B-ND BG27-RB4111B
336-XG24-RB4115B-ND XG24-RB4115B
336-XG27-PK6018A-ND XG27-PK6018A
336-XG27-PK6019A-ND XG27-PK6019A
336-XG24-DK2606A-ND XG24-DK2606A
336-SLWRB4180B-ND SLWRB4180B
336-XG22-RB4415A-ND XG22-RB4415A

336-XG22-EK8200A-ND
XG22-EK8200A
336-XG22-EK8200A