The DigiKey part number 1756-1044-ND currently has no associated headers for breaking out to another board or potential cable. If you want to break this out, you will need to consider the
datasheet. Page 7 has the relevant information to figure out what will be compatible with this screen. The datasheet shows the following specifications for spacing:
- 2.54mm x 8 for the longer dimension and 2.54mm for the smaller spacing.
The header will need to have 18 pins with a 2.54mm pitch (horizontal and vertical). Just a quick note, at first, the drawing threw me off as I thought there was an inconsistency between the number of pins and the measurement of 2.54 x 8. The spaces are being counted, which will always be one less than the number of pins.
From here, you can determine what type of through hole header you want.
Male Pin Through Hole Headers
Click here to see what we have for male pin headers.
Female Socket Through Hole Headers
Click here to see what we have for female socket headers.
Board to Board Headers
Click here to see what we have for board-to-board headers.
Feel free to edit some of the contact length specifications. I based my measurements on an approximation of what I expect the LCD board thickness to be.