Click here for identical part numbers MJ15015 created by two different manufacturers. The onsemi part will include a “G” at the end of the part number indicating RoHS compliant. Although both parts are RoHS3 compliant per their individual product pages, G is the suffix used by onsemi to call out RoHS where NTE Electronics does not use a RoHS callout. The gain or “DC Current Gain (hFE) (Min) @ Ic, Vce” attribute is also identical between both parts per their datasheets although the product pages show different testing parameters.


Applicable Part Numbers
TO-204AA
TO-3
MJ15015GOS-ND
2156-MJ15015G-OS
ONSONSMJ15015G
MJ15015GOS
2368-MJ15015-ND
Bipolar (BJT) Transistor NPN 120 V 15 A 6MHz 180 W Through Hole TO-204 (TO-3)