I submit for your consideration the alternative for obsolete part number: BC807-25LT1 the alternative part number: BC807-25LT1G made by manufacturer onsemi
| Mfr Part # | BC807-25LT1G | BC807-25LT1 |
|---|---|---|
| Mfr | onsemi | onsemi |
| Product Status | Active | Obsolete |
| Transistor Type | PNP | PNP |
| Current - Collector (Ic) (Max) | 500 mA | 500 mA |
| Voltage - Collector Emitter Breakdown (Max) | 45 V | 45 V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | 700mV @ 50mA, 500mA |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | 100nA (ICBO) |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | 160 @ 100mA, 1V |
| Power - Max | 300 mW | 300 mW |
| Frequency - Transition | 100MHz | 100MHz |
| Supplier Device Package | SOT-23-3 (TO-236) | SOT-23-3 (TO-236) |
The G suffix at the end of the part number indicates RoHS Compliant.