For an alternative to NTE Transistor part number NTE2689 I present for your consideration BCW65CLT1G from onsemi
DATASHEET_NTE2689.pdf (189.6 KB)
Mfr Part # | BCW65CLT1G |
---|---|
Supplier | onsemi |
Description | TRANS NPN 32V 0.8A SOT23-3 |
Transistor Type | NPN |
Current - Collector (Ic) (Max) | 800 mA |
Voltage - Collector Emitter Breakdown (Max) | 32 V |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V |
Power - Max | 200 mW |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Please review the datasheets to ensure this will work for your application.
If the potential alternative is out of stock or no longer available kindly let us know in the comments below.