For Alternatives to Obsolete NTE Complimentary Pair Transistor Part Numbers: NTE2666 and NTE2667 I present for your consideration MJE15032G and MJE15033G from onsemi
DATASHEET_NTE2666_NTE2667.pdf (205.7 KB)
| Mfr Part # | MJE15032G | MJE15033G |
|---|---|---|
| Mfr | onsemi | onsemi |
| DK Part # | MJE15032GOS-ND | MJE15033GOS-ND |
| Description | TRANS NPN 250V 8A TO-220 | TRANS PNP 250V 8A TO-220 |
| Transistor Type | NPN | PNP |
| Current - Collector (Ic) (Max) | 8 A | 8 A |
| Voltage - Collector Emitter Breakdown (Max) | 250 V | 250 V |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 2A, 5V | 10 @ 2A, 5V |
| Power - Max | 50 W | 50 W |
| Frequency - Transition | 30MHz | 30MHz |
| Package / Case | TO-220-3 | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.