For an Alternative for Obsolete NTE NPN Transistor Part Number: NTE85 I present for your consideration 2N4401BU from onsemi
DATASHEET_NTE85.pdf (244.0 KB)
| Mfr Part # | 2N4401BU |
|---|---|
| Mfr | onsemi |
| DK Part # | 2N4401-ND |
| Description | TRANS NPN 40V 0.6A TO-92-3 |
| Transistor Type | NPN |
| Current - Collector (Ic) (Max) | 600 mA |
| Voltage - Collector Emitter Breakdown (Max) | 40 V |
| Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V |
| Power - Max | 625 mW |
| Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
Please check the datasheet to ensure this works for your application.
If the potential alternative isn’t currently available for any reason kindly hit us up in the comments below.