For an alternative to Obsolete NTE Transistor NTE185
NTE185.PDF (30.4 KB)
I offer for your consideration BD442G made by onsemi
| Mfr Part # | BD442G |
|---|---|
| Mfr | onsemi |
| Description | TRANS PNP 80V 4A TO-126-3 |
| Transistor Type | PNP |
| Current - Collector (Ic) (Max) | 4 A |
| Voltage - Collector Emitter Breakdown (Max) | 80 V |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 1V |
| Power - Max | 36 W |
| Frequency - Transition | 3MHz |
| Supplier Device Package | TO-126-3 |
BD441G is the Complimentary NPN transistor to BD442G.
Please review the datasheets to ensure the alternative will work for your application.