For an Alternative to Obsolete NTE PNP Transistor Part Number: NTE2695 I present for your consideration MJE253G from onsemi
DATASHEET_NTE2695.pdf (274.1 KB)
| Mfr Part # | MJE253G |
|---|---|
| Mfr | onsemi |
| DK Part # | MJE253GOS-ND |
| Description | TRANS PNP 100V 4A TO-126 |
| Transistor Type | PNP |
| Current - Collector (Ic) (Max) | 4 A |
| Voltage - Collector Emitter Breakdown (Max) | 100 V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 1V |
| Power - Max | 1.5 W |
| Frequency - Transition | 40MHz |
| Package / Case | TO-225AA, TO-126-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.