For an Alternative for Obsolete NTE NPN Transistor NTE47 I present for your consideration MPSA18 PBFREE by Central Semiconductor Corp
DATASHEET_NTE47.pdf (239.9 KB)
Mfr Part # | MPSA18 PBFREE |
---|---|
Mfr | Central Semiconductor Corp |
DK Part # | 1514-MPSA18PBFREE-ND |
Description | TRANS NPN 45V 0.2A TO-92-3 |
Transistor Type | NPN |
Current - Collector (Ic) (Max) | 200 mA |
Voltage - Collector Emitter Breakdown (Max) | 45 V |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 5V |
Power - Max | 625 mW |
Frequency - Transition100MHz | |
Package / Case | TO-226-3, TO-92-3 Long Body |
Please check the datasheet to ensure this will work for your application.
If the potential alternative is not currently available kindly let us know in the below comments.