Alternate for Obsolete NTE Transistor NTE46

For an alternate to Obsolete NTE NPN-Darlington Transistor NTE46 I offer for your consideration MPSA29 from onsemi

DATASHEET_NTE46.pdf (244.6 KB)

Mfr Part # MPSA29
Mfr onsemi
Description TRANS NPN DARL 100V 0.8A TO-92-3
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 800 mA
Voltage - Collector Emitter Breakdown (Max) 100 V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 500nA
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 625 mW
Package / Case TO-226-3, TO-92-3 (TO-226AA)

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.