Get Started Quickly with the PIC-IoT WA Development Board – On-Board Resource Breakdown

PIC-IoT WA Development Board ( EV54Y39A) is an AWS pre-provisioned rapid prototyping IoT development board released by Microchip.

Built on the classic three-tier IoT architecture consisting of main MCU + secure crypto chip + Wi-Fi wireless module, it enables sensor data upload to the cloud right out of the box. It serves as a standardized evaluation platform for low-power IoT end devices from prototype verification to mass production deployment.

Schematic Diagram of PIC-IoT WA


(Images sourced from Microchip)

1. Core On-Board Chips

Part Number Function & Role Remarks
PIC24FJ128GA705 (16-bit MCU) Main controller responsible for overall logic scheduling, ADC sampling, peripheral protocol processing and Wi-Fi data interaction 128 KB Flash, 16 KB RAM, featuring XLP ultra-low-power core
ATWINC1510 Wi‑Fi Module Establishes 2.4 GHz Wi-Fi connection, interfaces with the MCU via SPI bus and transmits data to the cloud over MQTT On-board PCB antenna, pre-certified for 802.11b/g/n
ATECC608A Hardware security crypto chip (I2C interface); securely stores AWS device credentials and performs ECC signature authentication Private keys are non-extractable; core component to prevent IoT device cloning
MCP9808 High-precision I2C temperature sensor for ambient temperature measurement Used for temperature data cloud upload in the official demo
MCP73871 Li-ion battery charge/discharge management IC; handles charging of 3.7 V Li-Po batteries and power path switching Automatic power switching between MicroUSB and lithium battery
MIC33050 LDO voltage regulator; converts 5 V input to stable 3.3 V system supply Supplies power to the entire MCU, crypto chip and all peripherals
PKoB4 nano (On-Board Debugger) All-in-one programming and debugging unit integrating firmware download, CDC virtual serial port and basic logic analyzer No external emulator required
TEMT6000 Phototransistor Voltage-divider ambient light sensor connected to an ADC pin for luminance measurement —

On-Board Human-Machine Interface Components

  • 2 user pushbuttons: SW0 → RA7, SW1 → RA10; internal MCU pull-up resistors enabled, active-low trigger
  • 4 status LEDs for Wi-Fi & cloud links
    • RC5: Wi-Fi connection status indicator
    • RC4: Cloud connection status indicator
    • RC3: Data transmit/receive indicator
    • RB4: Fault/error indicator
  • Charge indicator: Dual-color CHGSTAT LED; red = charging, green = fully charged
  • MicroUSB port: Triple function for power supply, debug serial communication and firmware flashing
  • JST connector: Interface for 3.7 V lithium polymer battery

2. Full Pin Definition of Dual-Row Expansion Headers (Left Header | Right Header)

Left Header (MCU Pins + Power Supplies + Communication Buses)

Silkscreen Label MCU Pin Description
ADC AIN7 RB14 12-bit ADC analog input, compatible with external voltage-type sensors
RESET RB15 MCU hardware reset pin, active-low reset
SPI CS RA0 SPI chip select; multiplexed with the ATWINC1510 chip select signal
SPI SCK RA1 SPI clock line
SPI MISO RB0 SPI master-in slave-out
SPI MOSI RB1 SPI master-out slave-in
3.3V N/A Regulated system power output; maximum load limited by the on-board LDO rating
GND N/A Common power ground

Right Header (General Peripheral Buses + Power Supplies)

Silkscreen Label MCU Pin Description
Timer/PWM RC6 Timer / PWM output; for motor driving or LED dimming
Interrupt RB7 External interrupt input pin
UART RX RB6 Hardware UART receive pin
UART TX RB5 Hardware UART transmit pin
I2C SCL RB8 I2C clock line (shared with on-board MCP9808 and ATECC608A)
I2C SDA RB9 I2C data line
5.0V N/A Direct pass-through 5 V from MicroUSB; cuttable via 0 Ω resistor for compatibility with low-voltage mikroBUS peripherals
GND N/A Common ground

Bus Notes

The I2C bus (RB8/RB9) is shared by the on-board MCP9808 temperature sensor and ATECC608A crypto chip; no bus conflict occurs when adding external I2C devices.

The SPI bus is dedicated to the on-board Wi-Fi module; extra chip select signals are required when connecting external SPI peripherals.

3. Power Supply Architecture

  1. USB-powered mode: 5 V input via MicroUSB. One branch is stepped down to 3.3 V by MIC33050 to power the whole board; another branch charges the external Li-Po battery through MCP73871.
  2. Battery-powered mode: A 3.7 V lithium battery is plugged into the JST connector. MCP73871 automatically switches to battery power, and the LDO outputs 3.3 V for normal board operation.
  3. 5 V / 3.3 V isolation rule: The 5 V pin on the right header is directly fed from USB, while the 3.3 V pin is sourced from the on-board MIC33050. These two voltage rails must never be shorted together.

4. Key Pin Usage Guidelines for Development

  • Analog sampling: AIN7 (RB14) supports external voltage-divider analog sensors such as NTC thermistors and additional photoresistors, paired with the integrated 12-bit MCU ADC.
  • Serial debug: Hardware UART (RB5=TX, RB6=RX) can interface with RS485 transceivers or Bluetooth modules.
  • I2C expansion: RB8 (SCL) + RB9 (SDA) work with most I2C sensors (temperature & humidity, gas sensors) and are fully compatible with mikroBUS modules.
  • PWM driving: RC6 PWM pin is suitable for LED dimming and small servo motor control; RB7 external interrupt pin connects to trigger devices including PIR motion sensors and vibration switches.

Related Documents

Related Products

  • PIC-IoT WA Development Board ( EV54Y39A)

Related Articles

  1. Get Started Quickly with the PIC-IoT WA Development Board – A Quick Start Guide
  2. Get Started Quickly with the PIC-IoT WA Development Board – On-Board Resource Breakdown
  3. Get Started Quickly with the PIC-IoT WA Development Board – Power Supply Configuration Guide
  4. Get Started Quickly with the PIC-IoT WA Development Board – Online Programming Guide
  5. Get Started Quickly with the PIC-IoT WA Development Board – CDC Virtual Serial Port
1 Like