I am currently designing a high-performance Electrical Impedance Tomography (EIT) device and would greatly appreciate your guidance on grounding, power distribution, and trace design. Here is a summary of the system:
Components:
-
Eight THS3091DDAR high-speed current-feedback amplifiers (Texas Instruments)
-
Four ADG1408YRUZ-REEL7 analog multiplexers (Analog Devices)
-
AD9833 sine wave generator for current injection
-
Microcontroller-based control circuitry for the multiplexers
Power Supplies:
-
Dual-rail ±15V for all THS3091DDAR and ADG1408YRUZ-REEL7 devices
-
5V single supply for AD9833 and digital control circuits
Design Context:
-
The ±15V rails feed eight THS3091 amplifiers and four ADG1408 multiplexers, all on the same PCB layer.
-
The AD9833 generates a sine wave at 100 kHz for current injection into the EIT electrodes.
-
The system requires precise and low-noise analog measurements of the multiplexed voltage signals.
-
Multiplexers are controlled via microcontroller GPIOs, which I am considering isolating digitally using ISO isolators.
-
I plan to minimize interference and preserve signal integrity while managing dual-supply analog and digital circuits.
Technical Questions:
- Grounding Strategy:
Given the mixed ±15V analog rails and 5V digital control, what is the recommended grounding approach for optimal signal integrity? Specifically:
-
Should I create separate ground polygons for each functional block (THS3091 + ADG1408 vs AD9833 + digital control)?
-
Or should I use a shared ground plane with partitioning, connecting polygons through a 0Ω resistor for controlled merging?
-
How can I minimize ground loops and prevent noise coupling into the THS3091 outputs and multiplexed analog signals in this configuration?
- Power Distribution and Trace Width:
-
What trace width is recommended for the ±15V rails feeding all eight THS3091DDAR and four ADG1408YRUZ-REEL7 devices to prevent voltage drops and IR loss while maintaining high-speed analog performance?
-
Are there recommended decoupling or layout practices for THS3091 and ADG1408 in a high-frequency (100 kHz) EIT application?
- Additional Recommendations:
-
Any advice on isolating the microcontroller control signals to the MUX without affecting analog signal integrity?
-
PCB layout best practices to ensure minimal cross-talk and optimal SNR in the voltage measurements of the EIT system.
This guidance is critical for ensuring accurate and stable EIT measurements and avoiding unwanted artifacts from power distribution or grounding issues.