Help to identify rocker switch

G’day. I need help identifying these 2 Carling Switches please.
The are both rocker red switches on a Mastercraft boat.

  1. Carling 0742R. left and right switch.
  1. Carling 0716R

Many thanks

Peter

I suspect that 0742 and 0716 are the EIA date codes indicating the 42nd and 16th weeks of 2007. Does that make sense for the age of the boat?

Being on a boat, I assume they are from the sealed line of Carling switches.
Here’s the complete selection of sealed rocker switches:

If we can figure out the exact part, we can find the original parts and/or use the specifications to find in-stock electrical equivalents.

Here is link to possible replacement with the on-off-on and mom-off mom functions (Click here). You will just have to confirm that the panel cutout dimension of 12.7mm is correct, and if a 15A rating is sufficient for your application.

Otherwise, click here for all other possible options, please review specifications & datasheet before ordering.