How To Ready a Solder Pot for Lead-Free Solder

It is important to first insure the solder and flux used is lead-free solder compatible. High tin alloys common in lead-free solder tend to leach iron causing dissolution of iron and solder contamination. The dissolution can advance to the point of causing micro-cracks and thinning of the solder pot walls, eventually resulting in a solder spill.

Lead-Free Solder Compatible Materials:

  • Titanium
  • Cast iron
  • Ceramic coatings
  • Melonite coatings
  • Specialty coatings, unique to the equipment maker

If a pot is lead-free compatible but contains leaded solder it can be cleaned before lead-free solder is added. Cleaning is very important to avoid the introduction of lead. The limit required as per RoHS Directive is only 0.1%. Most lead-free solders will contain a small amount of lead in the range of 0.05%; there is little room for unintentional contamination.

Standard Procedure for Wave Machine Cleaning:

  1. Empty the pot completely
  2. Drain any remain solder
  3. After cooling use a scraper to gently remove any visible leaded solder
  4. Avoid damage to the metal finish during scrape down
  5. Clean ducts, baffles and impeller mechanism thoroughly
  6. Clean conveyor chain and fingers with a steel brush, removing all lead-bearing solder particulates
  7. Fill machine with pure tin to clean any remaining leaded solder
  8. Run system at 500º F for 2 hours, circulating the solder
  9. Empty completely, removing all visible excesses
  10. Refill with lead-free solder

Perform an analysis for lead and iron after running pot for one hour. For dip pots and selective soldering pots, the cleaning is simpler but complete removal of leaded solder is required and a tin fill is a less demanding process since the volume is substantially less. A pot analysis for lead and iron is still required.

If a tin wash is not performed it becomes imperative to remove all traces of leaded solder in all parts of the solder pot area. The risk is highly increased in reference to lead contamination. Tin washing is therefore preferred.

Click Here for all DigiKey Solder Products.

Related Topics:

Source - Kester: How do you ready a solder pot for lead-free solder?
Lead-Free Solder Complications
Easily Remove Solder Joints: SMD Removal / Desoldering Solder - What is Removal Alloy?
Tin Whiskers in Pure Tin Surface
Nickel Advantages in Tin-Plated Terminals: Surface Contact, Soldering, & Tin Whisker Growth