Can anyone help me find an illuminated potentiometer, and an accompanying knob? I’m looking for a volume knob which can be read in the dark.
Hello brushyfork23,
Welcome to the DigiKey TechForum.
The only illuminated potentiometers I found are CT3203-ND, and CT3213-ND.
Both are Linear pots, and would not be suited for a volume control.
These have an illuminated shaft, but I did not find a knob to fit it, that would allow the illumination to be shown through the knob.
Hi @brushyfork23 ,
Click here for a few more illuminated options. These would be suitable for audio/volume applications and would provide a linear, consistent adjustment.
Click Here for a clear knob 1528-5676-ND, which is a pack of 4.

Part Numbers
|CT3213-ND|12VR2S20FBN103B1|
|CT3209-ND|12VR1S20F4N103B1|
|CT3203-ND|12VR1S20F2N103B1|
|CT3211-ND|12VR1S20F5N103B1|
|CT3214-ND|12VR2S20FCN103B1|
|CT3215-ND|12VR3S20FTN103B1|5676