This Product Selection Guide contains information to help select products in the Industrial PCs category on DigiKey.com
Industrial PCs are computers made to withstand the harsh environment and requirements of an industrial setting. These computers are designed to withstand shock, vibration, extreme heat, and are expected to run 24/7.
SelectionCharacteristics
Type: Indicates the specific style of PC.
Core Processor: Identifies the microprocessor or processor technology that serves as the primary computational engine for a board or device.
Storage: Indicates the form-factor being used and the capacity.
Memory: Indicates the form-factor being used and the capacity.
Display Type: Indicates the type and size of the display, if applicable.
Expansion Type: Indicates suitability for expanding FIFO capacity by using multiple devices to increase data word length and/or number of data words stored.
Features: These are different capabilities or properties of the device such as an SD card slot.
Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Mounting Type: Indicates how the device is attached.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Ingress Protection: IP (Ingress Protection) ratings such as (IP20, IP65, IP67, etc.) define how likely water and dirt will get into the system. The first number represents dirt and solid contaminants while the second represents water and liquids.
IP Ratings
Solids | Liquids | |
---|---|---|
1 | Protected against solids larger than 50mm. | Protected against vertically falling drops of water. Limited Ingress permitted. |
2 | Protected against solids larger than 12.5mm. | Protected against vertically falling drops of water with the enclosure tilted up to 15 degrees from vertical. Limited ingress permitted. |
3 | Protected against solids larger than 2.5mm. | Protected against spraying water up to 60 degrees from vertical. Limited ingress permitted for 3 minutes. |
4 | Protected against solids larger than 1mm. | Protected against water splashed from any direction. Limited ingress permitted. |
5 | Protected against dust. Limited ingress of dust permitted. | Will not affect operation of equipment 2-8 hours. Protected against jets of water. Limited ingress permitted. |
6 | Dust tight. No ingress of dust 2-8 hours. | Protected against powerful jets of water. Limited ingress permitted. |
7 | ______________________ | Protected against the effects of immersion in 15cm-1m for 30 minutes. |
8 | ______________________ | Continuous immersion in water up to 3m for long periods of time. |
9 | ______________________ | Protected against high pressure jets of hot water. (30 seconds) |
9K | ______________________ | Protected against high pressure jets of hot water. (2 minutes) |
Operating System: Indicates operating systems with which a software package is compatible.
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
ProductExamples
MFR PART # | 110061362 |
---|---|
DIGI-KEY PART # | 1597-110061362-ND |
MANUFACTURER | Seeed Technology Co., Ltd |
DESCRIPTION | BOX PC NO DISPLAY EMMC 16GB |
DATASHEET | Click Here |
MFR PART # | 6AG40210AB111BA0 |
---|---|
DIGI-KEY PART # | 3473-6AG40210AB111BA0-ND |
MANUFACTURER | Siemens |
DESCRIPTION | SIMATIC IPC127E |
DATASHEET | Click Here |
MFR PART # | 787987-01 |
---|---|
DIGI-KEY PART # | 2770-787987-01-ND |
MANUFACTURER | NI |
DESCRIPTION | PXIE-8862, 2.6 GHZ 8-CORE I7 CON |
DATASHEET | Click Here |
MediaLinks
Videos
CIMON IPC