Is it possible to use Photomicrosensors in a vacuum?

Question:

Is it possible to use Photomicrosensors in a vacuum?

Block

Answer:

Photomicrosensors are not designed for use in a vacuum.

Block

Explanation:

The components used in Photomicrosensors (e.g. cord, plastic material, internal circuit components) cause outgassing (releasing gases from materials) in a vacuum. In addition, if the Photomicrosensors is used in a vacuum, there is a high possibility of overheating and failure due to insufficient heat dissipation.

Block

Quick tips

For detection of an object in a vacuum chamber, consider using the vacuum resistant fiber sensor head.

  • Can be used in high vacuum of 10 to 5 Pa.
  • Heat-resistant temperature 120°C type and 200°C type are available.

Vacuum resistant 01

Vacuum resistant 02


Product category

Sensors Photomicro Sensors|


Classification

Usage, Applications


Related keywords

Optical Sensor
Use in Vacuum
Fiber Sensor
Vacuum Resistant Fiber Head
Vacuum Chamber
E32-VF1
E32-VF4
E32-T51V 1M
E32-T54V 1M
E32-T84SV 1M

Block

Please visit the link below to see this product line on the Digi-Key website
Optical Sensors | Digi-Key Electronics


This FAQ has been brought to you courtesy of




Please click the link below to view the original FAQ

https://components.omron.com/us-en/faq/sensors/FAQE40020