Question:
Explain cleaning precautions for Photomicrosensors.
![]()
Answer:
Refer to Explanation for cleaning built-in type Photomicrosensors.
![]()
Explanation:
Most built-in type Photomicrosensors can be cleaned with the some limitations; however, actuator models (e.g. EE-SA105) cannot be cleaned because flux residue may affect sliding performance.
- Types of detergents
Most Photomicrosensors use polycarbonate as the housing material, and depending on the type of solvent, the housing may melt or crack. Use the following check results by Omron as a guide to fully evaluate the product for external abnormalities (e.g. melting and cracking) after cleaning.
Select and use cleaning agents in compliance with relevant laws and environmental considerations.
Check Results by Omron
| Ethyl alcohol | No problem |
| Methyl alcohol | No problem |
| Isopropyl alcohol | No problem |
| Trichloroethylene | Problematic |
| Acetone | Problematic |
| Toluene | Problematic |
| Water (hot water) | Lead may rust under certain conditions. |
- Cleaning method
Perform cleaning under the following conditions unless otherwise specified by the datasheet. Contamination of the cleaning agent and flux residue may affect the optical properties of the sensor, or the material of the housing may deteriorate.
After cleaning, dry well in a place with little dust.
| Immersion cleaning | No problem |
| Ultrasonic cleaning | Varies depending on sensor model, PCB size, etc. Check in advance for abnormal characteristics (e.g. disconnection). |
| Brushing | Markings may disappear or the light projection surface of reflection models may be damaged, deteriorating the performance. Check in advance for external appearance. |
![]()
Product category
Sensors Photomicro Sensors
Sensors Classification
Mounting, Storage
Related keywords
Optical Sensor
Cleaning
Actuator Type
External Abnormality
Melting
Crack
Optical Characteristics
![]()
Please visit the link below to see this product line on the Digi-Key website
Optical Sensors | Digi-Key Electronics
This FAQ has been brought to you courtesy of
Please click the link below to view the original FAQ