------Question for 114992265 Please Put your question below------
Hi edsc707,
Yes, it has a 200 degree field of view lens described as a 1G4P+IR. I believe the “1G4P+IR” represents the make-up of the lens, and refers to “one glass, 4 plastic, and 1 IR filter”. See below for more complete specifications:
Specifications
| Specification | Description |
|---|---|
| Megapixels | 8 Megapixels |
| Photosensitive chip | Sony IMX219 |
| Assembly Technique | SMT (ROSH) |
| Resolution | 3280 × 2464 |
| Pixel Size | 1.12µm x1.12µm |
| CMOS size | 1/4 inch |
| Aperture (F) | 2.0 |
| Focus | fixed |
| Focal Length | 0.87mm |
| Lens Construction | 1G4P+IR |
| Diagonal field of view (FOV) | 200 degrees |
| Distortion | <18.6% |
| EFL | 0.9mm |
| BFL (Optical) | 1.41mm |
| Maximum Image Transfer Rate | 30 fps for QSXGA |
| Output formats | 8/10bit RGB RAW output |
| S/N Ratio | 39db |
| Dynamic Range | 69db |
| Sensitivity | 600mV/Lux-sec |
| Relative Illumination (Sensor) | 70% |
| IR Filter | 650±10nm |
| Object Distance | 30CM-∞ |
| Interface | 15p-1.0 mipi |
| Power supply | 3.3V (pin15) |
| Operating Temperature | -20°C to 70°C |
| Temperature (Stable Image) | 0°C to 50°C |
| Lens size | 6.5mm × 6.5mm |
| Module Size | 25mm × 24mm ×14±0.5mm |