I’m trying to figure out what type of wire this is. It says it is RG 58 but doesn’t look like it in person.
Here are the Specs that I gathered:
Outside Diameter = 0.150"
Shielded
Inside Dielectric Insulation Diameter = 0.09"
Wire Diameter = 0.03" (22 AWG?)
It is possible. Alpha Wire for instance has an RG58 part 9158S BK001 that is not far from your specifications.
OD .159"
Ins Dia .107"
Wire 20AWG .032"
Shielded.
1 Like