We don’t carry JETSTREAM or part number JTPS50A. We do have a similar AC DC Converter with screw terminals instead of the Anderson connector connection that is rated for 12VDC @ 50A. Please consider the alternative below.
SE-600-12
Digi-Key Part Number | 1866-4478-ND | |
Manufacturer | MEAN WELL USA Inc. | |
Manufacturer Product Number | SE-600-12 | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V @ 50A, Input 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input | |
Size / Dimension | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.