This Product Selection Guide contains information to help select products in the Jumper Wires, Pre-Crimped Leads category on DigiKey.com
Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.
SelectionCharacteristics
Contact End: Indicates the style/gender of the pre-assembled contact(s).
Length: The length of the cable assembly, this length may or may not include the connectors. Please consult the individual datasheets.
Wire Gauge: The gauge rating of the wire used for the jumper.
Contact Finish: Indicates the finish/plating material applied to the contacts of the cable.
Color: The dominant color of the jumper wire.
Contact Finish Thickness: Indicates the thickness of the finish/plating material applied to the contacts of the cable.
ProductExamples
| MFR PART # | ASPHSPH24K152 |
|---|---|
| DIGIKEY PART # | 455-3082-ND |
| MANUFACTURER | JST Sales America Inc. |
| DESCRIPTION | Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
| DATASHEET | Click Here |
| MFR PART # | 797580009 |
|---|---|
| DIGIKEY PART # | WM12452-ND |
| MANUFACTURER | Molex |
| DESCRIPTION | Red 18 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
| DATASHEET | Click Here |
| MFR PART # | H3ABG-10112-V8 |
|---|---|
| DIGIKEY PART # | H3ABG-10112-V8-ND |
| MANUFACTURER | Hirose Electric Co Ltd |
| DESCRIPTION | Violet 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
| DATASHEET | Click Here |
| MFR PART # | 367690734 |
|---|---|
| DIGIKEY PART # | 900-0367690734-ND |
| MANUFACTURER | Molex |
| DESCRIPTION | Red 22 AWG Jumper Lead Socket to Pin Tin 36.0" (914.4mm) |
| DATASHEET | Click Here |