Laird Eccosorb RF Absorbing sheets

I had a customer looking at the Laird Eccosorb BSR series RF Absorbing sheets. They wanted to know the Tolerance for the Thickness. The thickness is 0.01"-0.02" and the Tolerance for the Thickness is +/- 0.003. This is not listed on the Data sheet. This information was given from the Manufacturer.

Applicable Part Numbers

24296257 24296572 24296578 24296210 24499111 24296254 24499196 24296214 24499114 24296216 24499177 24499117 24296218 24499118 24296258 24296259 24296222 21127165 24499179 24499178 24499122 24296260 24296261 21127166 24499181 24499200 24296266 21157215 24296230 24296226 21164155 24296262 24499129 24499185 24296264 24296263 24296577