Good morning,
My company uses the LBA716STR quite regularly. I see its going obsolete. Is there any direct replacements for that part?
Thanks,
Dan
Good morning,
My company uses the LBA716STR quite regularly. I see its going obsolete. Is there any direct replacements for that part?
Thanks,
Dan
I present for your consideration LBA710S
| Mfr Part # | LBA716STR | LBA710S |
|---|---|---|
| Mfr | IXYS Integrated Circuits Division | IXYS Integrated Circuits Division |
| Description | SSR RELAY SPST-NO/NC 1A 0-60V | SSR RELAY SPST-NO/NC 1A 0-60V |
| Series | LBA, OptoMOS® | LBA, OptoMOS® |
| Package | Tape & Reel (TR) | Tube |
| Circuit | SPST-NO + SPST-NC (1 Form A and B) | SPST-NO + SPST-NC (1 Form A and B) |
| Output Type | AC, DC | AC, DC |
| Voltage - Input | 1.2VDC | 1.2VDC |
| Voltage - Load | 0 V ~ 60 V | 0 V ~ 60 V |
| Load Current | 1 A | 1 A |
| On-State Resistance (Max) | 400 mOhms | 600 mOhms |
| Termination Style | Gull Wing | Gull Wing |
| Operating Temperature | -40°C ~ 85°C | -40°C ~ 85°C |
| Package / Case | 8-SMD (0.300", 7.62mm) | 8-SMD (0.300", 7.62mm) |
| Supplier Device Package | 8-SMD | 8-SMD |
| Approval Agency | CSA, TUV, UL | CSA, TUV, UL |
The LBA710S is marked as NFND. Littelfuse PDN EIC-1177 End of Life SSR products lists these and others as EOL. Any other manufacturer’s product recommendations?