What is the maximum process temperature for the TEC P/N: APM-017-18MA2. It’s not on the datasheet.
Hello,
I was able to gather this information from the datasheet for APM-017-18MA2 (2985-APM-017-18MA2-ND)to assist you on this temperature max.
Maximum temp differential between hot and cold side ΔTmax [°C] 64
Max hot side temp. [°C] 90, Max hot side temperature given for best long
term performance.
Wire ratings
Wires: PVC UL1569, 300V, 105°C
This should put the process temp max somewhere between 90C and 100C before the wires start to degrade.
Thank you
Ryan