If you’re looking to do reflow soldering for the headers KA1-MV10405M1 and M300-MV10345M1 from Harwin Inc., then maximum soldering temperature must be known.
The maximum solder temperature for both of these parts is 260 °C for the duration of 10 seconds.
Applicable Part Numbers
DigiKey Part Number | Manufacturer Product Number | |
---|---|---|
952-2522-5-ND | M300-MV10345M1 | |
952-2523-5-ND | M300-MV30645M1 | |
952-3085-ND | M300-MV31045M1 | |
952-KA1-MV10405M1-ND | KA1-MV10405M1 | |
952-KA1-MV10205M1-ND | KA1-MV10205M1 | |
952-KA1-MV10305M1-ND | KA1-MV10305M1 | |
952-KA1-MV20205M2-ND | KA1-MV20205M2 | |
952-KA1-MV20205M1-ND | KA1-MV20205M1 | |
952-KA1-MV20305M2-ND | KA1-MV20305M2 | |
952-KA1-MV20305M1-ND | KA1-MV20305M1 | |
952-KA1-MV20405M2-ND | KA1-MV20405M2 | |
952-KA1-MV20405M1-ND | KA1-MV20405M1 |