The 3.3V, 1A voltage regulator # MD7671A33PA1 is not a part we carry. However, for a similar option, please consider the Diodes Incorporated part below.
| Manufacturer | Diodes Incorporated | ||
| Part Number | AZ1117CR-3.3TRG1 | ||
| Output Configuration | Positive | ||
| Output Type | Fixed | ||
| Number of Regulators | 1 | ||
| Voltage - Input (Max) | 15V | ||
| Voltage - Output (Min/Fixed) | 3.3V | ||
| Voltage - Output (Max) | - | ||
| Voltage Dropout (Max) | - | ||
| Current - Output | 1A | ||
| Current - Quiescent (Iq) | 6 mA | ||
| PSRR | 70dB (120Hz) | ||
| Protection Features | Thermal Shutdown | ||
| Operating Temperature | -20°C ~ 125°C (TJ) | ||
| Mounting Type | Surface Mount | ||
| Package / Case | TO-243AA | ||
| Supplier Device Package | SOT-89-3 | ||
| Datasheet | Click Here |
Please review the datasheet to ensure the alternative will work for your application.